Memory
HM514266AP-8
Hitachi Ltd
Description: Fast Page DRAM, 256KX4, 80ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20

Overview of HM514266AP-8 by Hitachi Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for HM514266AP-8 by Hitachi Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HM514266AP-8 by Hitachi Ltd

HM514266AP-8
Hitachi Ltd
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HITACHI LTD
Part Package Code
DIP
Package Description
DIP, DIP20,.3
Pin Count
20
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.02
Access Mode
FAST PAGE
Access Time-Max
80 ns
Additional Feature
RAS ONLY/CAS BEFORE RAS REFRESH
I/O Type
COMMON
JESD-30 Code
R-PDIP-T20
JESD-609 Code
e0
Length
24.8 mm
Memory Density
1048576 bit
Memory IC Type
FAST PAGE DRAM
Memory Width
4
Number of Functions
1
Number of Ports
1
Number of Terminals
20
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX4
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Refresh Cycles
512
Seated Height-Max
5.08 mm
Standby Current-Max
0.001 A
Supply Current-Max
0.066 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. HM514266AP-8
    Hitachi Ltd
    Fast Page DRAM, 256KX4, 80ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20
    VS

Alternate Parts for HM514266AP-8

This table gives cross-reference parts and alternative options found for HM514266AP-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM514266AP-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MB81C4256-80P Fast Page DRAM, 256KX4, 80ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 FUJITSU Semiconductor Limited HM514266AP-8 vs MB81C4256-80P
TC514266AP-80 IC 256K X 4 FAST PAGE DRAM, 80 ns, PDIP20, 0.300 INCH, PLASTIC, DIP-20, Dynamic RAM Toshiba America Electronic Components HM514266AP-8 vs TC514266AP-80
MB81C4256A-80C Fast Page DRAM, 256KX4, 80ns, CMOS, CDIP20, SIDE BRAZED, METAL SEALED, CERAMIC, DIP-20 FUJITSU Semiconductor Limited HM514266AP-8 vs MB81C4256A-80C
KM44C266CP-8 Fast Page DRAM, 256KX4, 80ns, CMOS, PDIP20, PLASTIC, DIP-20 Samsung Semiconductor HM514266AP-8 vs KM44C266CP-8
HM514256API-8 Fast Page DRAM, 256KX4, 80ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Hitachi Ltd HM514266AP-8 vs HM514256API-8
MB81C4256-80C Fast Page DRAM, 256KX4, 80ns, CMOS, CDIP20, SIDE BRAZED, METAL SEALED, CERAMIC, DIP-20 FUJITSU Semiconductor Limited HM514266AP-8 vs MB81C4256-80C
KM44C266BP-8 Fast Page DRAM, 256KX4, 80ns, CMOS, PDIP20, PLASTIC, DIP-20 Samsung Semiconductor HM514266AP-8 vs KM44C266BP-8
M5M44266BP-8 Fast Page DRAM, 256KX4, 80ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Mitsubishi Electric HM514266AP-8 vs M5M44266BP-8
MT4C4256C-8/883C Fast Page DRAM, 256KX4, 80ns, CMOS, CDIP20, 0.300 INCH, CERAMIC, DIP-20 Micross Components HM514266AP-8 vs MT4C4256C-8/883C
M5M44256BP-8L Fast Page DRAM, 256KX4, 80ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Mitsubishi Electric HM514266AP-8 vs M5M44256BP-8L
Part Number Description Manufacturer Compare
MCM514256AZ80 Fast Page DRAM, 256KX4, 80ns, CMOS, PZIP20, 2.54 MM PITCH, PLASTIC, ZIP-20 Motorola Semiconductor Products HM514266AP-8 vs MCM514256AZ80
GM71C4256BZ-80 Fast Page DRAM, 256KX4, 80ns, CMOS, PZIP20, Goldstar Electron Co Ltd HM514266AP-8 vs GM71C4256BZ-80
KM44C256BLP-8 Fast Page DRAM, 256KX4, 80ns, CMOS, PDIP20, PLASTIC, DIP-20 Samsung Semiconductor HM514266AP-8 vs KM44C256BLP-8
LH64256BZ-80 Fast Page DRAM, 256KX4, 80ns, CMOS, PZIP20, ZIP-20 Sharp Corp HM514266AP-8 vs LH64256BZ-80
M5M44266BL-8 Fast Page DRAM, 256KX4, 80ns, CMOS, PZIP19, 0.400 INCH, PLASTIC, ZIP-20/19 Mitsubishi Electric HM514266AP-8 vs M5M44266BL-8
GM71C4256A-80 Fast Page DRAM, 256KX4, 80ns, CMOS, PDIP20, Goldstar Electron Co Ltd HM514266AP-8 vs GM71C4256A-80
M5M44256BP-8L Fast Page DRAM, 256KX4, 80ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Mitsubishi Electric HM514266AP-8 vs M5M44256BP-8L
MN42C4256AL-08 Fast Page DRAM, 256KX4, 80ns, CMOS, PZIP20, 0.400 INCH, PLASTIC, ZIP-20 Panasonic Electronic Components HM514266AP-8 vs MN42C4256AL-08
TC514256APL-80 IC 256K X 4 FAST PAGE DRAM, 80 ns, PDIP20, 0.300 INCH, PLASTIC, DIP-20, Dynamic RAM Toshiba America Electronic Components HM514266AP-8 vs TC514256APL-80
MDM4256TM-80 Fast Page DRAM, 256KX4, 80ns, CMOS, CDIP20 Mosaic Semiconductor Inc HM514266AP-8 vs MDM4256TM-80

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HM514266AP-8 by Hitachi Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HM514266AP-8 by Hitachi Ltd

Select Manufacturer
Which Manufacturer of HM514266AP-8 would you like to use for your alert(s)?
  • Please alert me when HM514266AP-8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HM514266AP-8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HM514266AP-8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HM514266AP-8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HM514266AP-8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HM514266AP-8 by Hitachi Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: