There are no models available for this part yet.
Overview of HM530281RTT-34 by Elpida Memory Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
CAD Models for HM530281RTT-34 by Elpida Memory Inc
Part Data Attributes for HM530281RTT-34 by Elpida Memory Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ELPIDA MEMORY INC
|
Part Package Code
|
TSOP
|
Package Description
|
TSOP2,
|
Pin Count
|
44
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.32.00.71
|
JESD-30 Code
|
R-PDSO-G44
|
Length
|
18.41 mm
|
Number of Terminals
|
44
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSOP2
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.2 mm
|
Surface Mount
|
YES
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.8 mm
|
Terminal Position
|
DUAL
|
Width
|
10.16 mm
|
Alternate Parts for HM530281RTT-34
This table gives cross-reference parts and alternative options found for HM530281RTT-34. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM530281RTT-34, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM530281RTT-34 | FIFO, 25ns, CMOS, PDSO44, TSOP-44 | Hitachi Ltd | HM530281RTT-34 vs HM530281RTT-34 |
HM530281TT-25 | FIFO, PDSO44, TSOP-44 | Hitachi Ltd | HM530281RTT-34 vs HM530281TT-25 |
HM530281TT-20 | FIFO, 20ns, CMOS, PDSO44, TSOP-44 | Hitachi Ltd | HM530281RTT-34 vs HM530281TT-20 |
HM530281RTT-25 | FIFO, PDSO44, TSOP-44 | Elpida Memory Inc | HM530281RTT-34 vs HM530281RTT-25 |
HM530281TT-34 | FIFO, PDSO44, TSOP-44 | Elpida Memory Inc | HM530281RTT-34 vs HM530281TT-34 |
HM530281RTT-20 | FIFO, 18ns, CMOS, PDSO44, TSOP-44 | Hitachi Ltd | HM530281RTT-34 vs HM530281RTT-20 |
UPD485506G5-25 | IC,FIELD/FRAME/LINE MEMORY,CMOS,TSOP,44PIN,PLASTIC | Renesas Electronics Corporation | HM530281RTT-34 vs UPD485506G5-25 |
HM530281RTT-45 | FIFO, PDSO44, TSOP-44 | Elpida Memory Inc | HM530281RTT-34 vs HM530281RTT-45 |
HM530281RTT-25 | FIFO, 23ns, CMOS, PDSO44, TSOP-44 | Hitachi Ltd | HM530281RTT-34 vs HM530281RTT-25 |
UPD485506G5-35 | IC,FIELD/FRAME/LINE MEMORY,CMOS,TSOP,44PIN,PLASTIC | Renesas Electronics Corporation | HM530281RTT-34 vs UPD485506G5-35 |