Part Details for HM530281RTT-45 by Hitachi Ltd
Overview of HM530281RTT-45 by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Part Details for HM530281RTT-45
HM530281RTT-45 CAD Models
HM530281RTT-45 Part Data Attributes
|
HM530281RTT-45
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HM530281RTT-45
Hitachi Ltd
FIFO, 30ns, CMOS, PDSO44, TSOP-44
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | TSOP | |
Package Description | TSOP2, TSOP44,.46,32 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 30 ns | |
JESD-30 Code | R-PDSO-G44 | |
Length | 18.41 mm | |
Number of Terminals | 44 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Equivalence Code | TSOP44,.46,32 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.025 A | |
Supply Current-Max | 0.075 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for HM530281RTT-45
This table gives cross-reference parts and alternative options found for HM530281RTT-45. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM530281RTT-45, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM530281RTT-34 | FIFO, 25ns, CMOS, PDSO44, TSOP-44 | Hitachi Ltd | HM530281RTT-45 vs HM530281RTT-34 |
HM530281TT-25 | FIFO, PDSO44, TSOP-44 | Hitachi Ltd | HM530281RTT-45 vs HM530281TT-25 |
HM530281TT-20 | FIFO, 20ns, CMOS, PDSO44, TSOP-44 | Hitachi Ltd | HM530281RTT-45 vs HM530281TT-20 |
HM530281RTT-25 | FIFO, PDSO44, TSOP-44 | Elpida Memory Inc | HM530281RTT-45 vs HM530281RTT-25 |
HM530281TT-34 | FIFO, PDSO44, TSOP-44 | Elpida Memory Inc | HM530281RTT-45 vs HM530281TT-34 |
HM530281RTT-20 | FIFO, 18ns, CMOS, PDSO44, TSOP-44 | Hitachi Ltd | HM530281RTT-45 vs HM530281RTT-20 |
UPD485506G5-25 | IC,FIELD/FRAME/LINE MEMORY,CMOS,TSOP,44PIN,PLASTIC | Renesas Electronics Corporation | HM530281RTT-45 vs UPD485506G5-25 |
HM530281RTT-45 | FIFO, PDSO44, TSOP-44 | Elpida Memory Inc | HM530281RTT-45 vs HM530281RTT-45 |
HM530281RTT-25 | FIFO, 23ns, CMOS, PDSO44, TSOP-44 | Hitachi Ltd | HM530281RTT-45 vs HM530281RTT-25 |
UPD485506G5-35 | IC,FIELD/FRAME/LINE MEMORY,CMOS,TSOP,44PIN,PLASTIC | Renesas Electronics Corporation | HM530281RTT-45 vs UPD485506G5-35 |