Part Details for HM6-76161-2 by Harris Semiconductor
Overview of HM6-76161-2 by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for HM6-76161-2
HM6-76161-2 CAD Models
HM6-76161-2 Part Data Attributes:
|
HM6-76161-2
Harris Semiconductor
Buy Now
|
Compare Parts:
HM6-76161-2
Harris Semiconductor
OTP ROM, 2KX8, 80ns, TTL, CDIP24,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, DIP24,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 80 ns | |
JESD-30 Code | R-XDIP-T24 | |
JESD-609 Code | e0 | |
Memory Density | 16384 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Terminals | 24 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 2KX8 | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for HM6-76161-2
This table gives cross-reference parts and alternative options found for HM6-76161-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM6-76161-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM1-7616-8 | OTP ROM, 2KX8, TTL, CDIP24, | Harris Semiconductor | HM6-76161-2 vs HM1-7616-8 |
HM6-6616B2 | OTP ROM, 2KX8, 105ns, CMOS, CDIP24, | Harris Semiconductor | HM6-76161-2 vs HM6-6616B2 |
HM6-6616-8 | OTP ROM, 2KX8, 140ns, CMOS, CDIP24, | Harris Semiconductor | HM6-76161-2 vs HM6-6616-8 |
HM1-76160-2 | OTP ROM, 2KX8, 80ns, TTL, CDIP24, | Harris Semiconductor | HM6-76161-2 vs HM1-76160-2 |
HM3-76161-5 | OTP ROM, 2KX8, 60ns, TTL, PDIP24, | Harris Semiconductor | HM6-76161-2 vs HM3-76161-5 |
HM1-76160-5 | OTP ROM, 2KX8, 60ns, TTL, CDIP24, | Harris Semiconductor | HM6-76161-2 vs HM1-76160-5 |
5962-01-358-1170 | OTP ROM, 2KX8, 45ns, CMOS, CDIP24, | Waferscale Integration Inc | HM6-76161-2 vs 5962-01-358-1170 |
HM1-76161A2 | OTP ROM, 2KX8, TTL, CDIP24, | Harris Semiconductor | HM6-76161-2 vs HM1-76161A2 |
HM1-7616-7 | OTP ROM, 2KX8, TTL, CDIP24, | Harris Semiconductor | HM6-76161-2 vs HM1-7616-7 |
HM6-6616-2 | OTP ROM, 2KX8, 140ns, CMOS, CDIP24, | Harris Semiconductor | HM6-76161-2 vs HM6-6616-2 |