Part Details for HM6-7641A8 by Harris Semiconductor
Overview of HM6-7641A8 by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Healthcare
Part Details for HM6-7641A8
HM6-7641A8 CAD Models
HM6-7641A8 Part Data Attributes:
|
HM6-7641A8
Harris Semiconductor
Buy Now
|
Compare Parts:
HM6-7641A8
Harris Semiconductor
OTP ROM, 512X8, 60ns, TTL, CDIP24,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, DIP24,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 60 ns | |
JESD-30 Code | R-XDIP-T24 | |
JESD-609 Code | e0 | |
Memory Density | 4096 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Terminals | 24 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 512X8 | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B (Modified) | |
Supply Current-Max | 0.17 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for HM6-7641A8
This table gives cross-reference parts and alternative options found for HM6-7641A8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM6-7641A8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM6-6641-9 | OTP ROM, 512X8, CMOS, CDIP24, | Harris Semiconductor | HM6-7641A8 vs HM6-6641-9 |
HM6-7640A8 | OTP ROM, 512X8, 65ns, TTL, CDIP24, | Harris Semiconductor | HM6-7641A8 vs HM6-7640A8 |
HM6-7640-8 | OTP ROM, 512X8, 85ns, TTL, CDIP24, | Harris Semiconductor | HM6-7641A8 vs HM6-7640-8 |
HM3-6641-9 | OTP ROM, 512X8, CMOS, PDIP24, | Harris Semiconductor | HM6-7641A8 vs HM3-6641-9 |
HM6-7641-8 | OTP ROM, 512X8, 85ns, TTL, CDIP24, | Harris Semiconductor | HM6-7641A8 vs HM6-7641-8 |
HM6-7640-5 | OTP ROM, 512X8, 70ns, TTL, CDIP24, | Harris Semiconductor | HM6-7641A8 vs HM6-7640-5 |
HM6-7641A2 | OTP ROM, 512X8, 60ns, TTL, CDIP24, | Harris Semiconductor | HM6-7641A8 vs HM6-7641A2 |
HM3-7641A5 | OTP ROM, 512X8, 45ns, TTL, PDIP24, | Harris Semiconductor | HM6-7641A8 vs HM3-7641A5 |
HM1-6641-5 | OTP ROM, 512X8, CMOS, CDIP24, | Harris Semiconductor | HM6-7641A8 vs HM1-6641-5 |
HM1-7641-5 | OTP ROM, 512X8, 70ns, TTL, CDIP24, | Harris Semiconductor | HM6-7641A8 vs HM1-7641-5 |