Part Details for HM6264ALP-12L by Hitachi Ltd
Overview of HM6264ALP-12L by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HM6264ALP-12L
HM6264ALP-12L CAD Models
HM6264ALP-12L Part Data Attributes
|
HM6264ALP-12L
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HM6264ALP-12L
Hitachi Ltd
Standard SRAM, 8KX8, 120ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | DIP | |
Package Description | DIP, DIP28,.6 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 120 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Length | 35.6 mm | |
Memory Density | 65536 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.7 mm | |
Standby Current-Max | 0.000025 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.045 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm |
Alternate Parts for HM6264ALP-12L
This table gives cross-reference parts and alternative options found for HM6264ALP-12L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM6264ALP-12L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAS9264C95CL | SRAM | Dynex Semiconductor | HM6264ALP-12L vs MAS9264C95CL |
U635H64BDC45G1 | Non-Volatile SRAM, 8KX8, 45ns, CMOS, PDIP28, 0.300 INCH, LEAD FREE, PLASTIC, DIP-28 | ZMDI | HM6264ALP-12L vs U635H64BDC45G1 |
HM6264AP-15 | Standard SRAM, 8KX8, 150ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Hitachi Ltd | HM6264ALP-12L vs HM6264AP-15 |
HM1E-65764M-2D | 8KX8 STANDARD SRAM, 45ns, CDIP28, 0.600 INCH, CERAMIC, DIP-28 | Atmel Corporation | HM6264ALP-12L vs HM1E-65764M-2D |
HM6264P-12 | Standard SRAM, 8KX8, 120ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | Hitachi Ltd | HM6264ALP-12L vs HM6264P-12 |
UT6716470-PCC | Standard SRAM, 8KX8, 70ns, CMOS, CDIP28, 0.600 X 1.200 INCH, 0.100 INCH PITCH, CERAMIC, DIP-28 | Cobham Semiconductor Solutions | HM6264ALP-12L vs UT6716470-PCC |
UT6716485-PCA | Standard SRAM, 8KX8, 85ns, CMOS, CDIP28, 0.600 X 1.200 INCH, 0.100 INCH PITCH, CERAMIC, DIP-28 | Cobham Semiconductor Solutions | HM6264ALP-12L vs UT6716485-PCA |
MAQ9264C95CC | SRAM | Dynex Semiconductor | HM6264ALP-12L vs MAQ9264C95CC |
MAR9264C95CE | SRAM | Dynex Semiconductor | HM6264ALP-12L vs MAR9264C95CE |
U632H64D1K45 | Non-Volatile SRAM, 8KX8, 45ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 | ZMDI | HM6264ALP-12L vs U632H64D1K45 |