Memory
HM62832HLJP-25
Description: 32KX8 STANDARD SRAM, 25ns, PDSO28, 0.300 INCH, PLASTIC, SOJ-28

Overview of HM62832HLJP-25 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage Entertainment and Gaming

CAD Models for HM62832HLJP-25 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HM62832HLJP-25 by Renesas Electronics Corporation

HM62832HLJP-25
Renesas Electronics Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS TECHNOLOGY CORP
Part Package Code
SOJ
Package Description
SOJ,
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
25 ns
JESD-30 Code
R-PDSO-J28
Length
18.17 mm
Memory Density
262144 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32KX8
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
3.76 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. HM62832HLJP-25
    Renesas Electronics Corporation
    32KX8 STANDARD SRAM, 25ns, PDSO28, 0.300 INCH, PLASTIC, SOJ-28
    VS

Alternate Parts for HM62832HLJP-25

This table gives cross-reference parts and alternative options found for HM62832HLJP-25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM62832HLJP-25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
71256L25YGI SOJ-28, Tube Integrated Device Technology Inc HM62832HLJP-25 vs 71256L25YGI
MT5C2568DJ-25LIT Standard SRAM, 32KX8, 25ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Micron Technology Inc HM62832HLJP-25 vs MT5C2568DJ-25LIT
AS7C256L-25JC Standard SRAM, 32KX8, 25ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Alliance Memory Inc HM62832HLJP-25 vs AS7C256L-25JC
IDT71256L25Y8 Standard SRAM, 32KX8, 25ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 Integrated Device Technology Inc HM62832HLJP-25 vs IDT71256L25Y8
71256L25Y Standard SRAM, 32KX8, 25ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 Integrated Device Technology Inc HM62832HLJP-25 vs 71256L25Y
MT5C2568DCJ-25L/XT Standard SRAM, 32KX8, 25ns, CMOS, CDSO28, CERAMIC, SOJ-28 Micross Components HM62832HLJP-25 vs MT5C2568DCJ-25L/XT
FT61256-25JILF Standard SRAM, 32KX8, 25ns, CMOS, PDSO28, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOJ-28 Force Technologies Ltd HM62832HLJP-25 vs FT61256-25JILF
IDT71256L25YGI Standard SRAM, 32KX8, 25ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 Integrated Device Technology Inc HM62832HLJP-25 vs IDT71256L25YGI
FT61256L-25JCLF Standard SRAM, 32KX8, 25ns, CMOS, PDSO28, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOJ-28 Force Technologies Ltd HM62832HLJP-25 vs FT61256L-25JCLF
MT5C2568DJ-25LP Standard SRAM, 32KX8, 25ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Micron Technology Inc HM62832HLJP-25 vs MT5C2568DJ-25LP
Part Number Description Manufacturer Compare
FT61256-25JILF Standard SRAM, 32KX8, 25ns, CMOS, PDSO28, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOJ-28 Force Technologies Ltd HM62832HLJP-25 vs FT61256-25JILF
AS7C256L-25JC Standard SRAM, 32KX8, 25ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Alliance Memory Inc HM62832HLJP-25 vs AS7C256L-25JC
71256L25YI8 Standard SRAM, 32KX8, 25ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 Integrated Device Technology Inc HM62832HLJP-25 vs 71256L25YI8
FT61256L-25JC Standard SRAM, 32KX8, 25ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Force Technologies Ltd HM62832HLJP-25 vs FT61256L-25JC
FT61256L-25JILF Standard SRAM, 32KX8, 25ns, CMOS, PDSO28, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOJ-28 Force Technologies Ltd HM62832HLJP-25 vs FT61256L-25JILF
71256L25Y Standard SRAM, 32KX8, 25ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 Integrated Device Technology Inc HM62832HLJP-25 vs 71256L25Y
71256L25YI Standard SRAM, 32KX8, 25ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 Integrated Device Technology Inc HM62832HLJP-25 vs 71256L25YI
71256L25YG SOJ-28, Tube Integrated Device Technology Inc HM62832HLJP-25 vs 71256L25YG
FT61256L-25JCLF Standard SRAM, 32KX8, 25ns, CMOS, PDSO28, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOJ-28 Force Technologies Ltd HM62832HLJP-25 vs FT61256L-25JCLF
71256L25YGI SOJ-28, Tube Integrated Device Technology Inc HM62832HLJP-25 vs 71256L25YGI

Related Parts for HM62832HLJP-25

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HM62832HLJP-25 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HM62832HLJP-25 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of HM62832HLJP-25 would you like to use for your alert(s)?
  • Please alert me when HM62832HLJP-25 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HM62832HLJP-25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HM62832HLJP-25 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HM62832HLJP-25 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HM62832HLJP-25.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HM62832HLJP-25 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: