Part Details for MT5C2568DJ-25LIT by Micron Technology Inc
Overview of MT5C2568DJ-25LIT by Micron Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MT5C2568DJ-25LIT
MT5C2568DJ-25LIT CAD Models
MT5C2568DJ-25LIT Part Data Attributes
|
MT5C2568DJ-25LIT
Micron Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MT5C2568DJ-25LIT
Micron Technology Inc
Standard SRAM, 32KX8, 25ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRON TECHNOLOGY INC | |
Part Package Code | SOJ | |
Package Description | 0.300 INCH, PLASTIC, SOJ-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
Additional Feature | TTL-COMPATIBLE INPUTS & OUTPUTS | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J28 | |
JESD-609 Code | e0 | |
Length | 18.44 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 32KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ28,.34 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.66 mm | |
Standby Current-Max | 0.0004 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.15 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.67 mm |
Alternate Parts for MT5C2568DJ-25LIT
This table gives cross-reference parts and alternative options found for MT5C2568DJ-25LIT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MT5C2568DJ-25LIT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
71256L25YGI | SOJ-28, Tube | Integrated Device Technology Inc | MT5C2568DJ-25LIT vs 71256L25YGI |
AS7C256L-25JC | Standard SRAM, 32KX8, 25ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Alliance Memory Inc | MT5C2568DJ-25LIT vs AS7C256L-25JC |
IDT71256L25Y8 | Standard SRAM, 32KX8, 25ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 | Integrated Device Technology Inc | MT5C2568DJ-25LIT vs IDT71256L25Y8 |
71256L25Y | Standard SRAM, 32KX8, 25ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 | Integrated Device Technology Inc | MT5C2568DJ-25LIT vs 71256L25Y |
MT5C2568DCJ-25L/XT | Standard SRAM, 32KX8, 25ns, CMOS, CDSO28, CERAMIC, SOJ-28 | Micross Components | MT5C2568DJ-25LIT vs MT5C2568DCJ-25L/XT |
FT61256-25JILF | Standard SRAM, 32KX8, 25ns, CMOS, PDSO28, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOJ-28 | Force Technologies Ltd | MT5C2568DJ-25LIT vs FT61256-25JILF |
IDT71256L25YGI | Standard SRAM, 32KX8, 25ns, CMOS, PDSO28, 0.300 INCH, SOJ-28 | Integrated Device Technology Inc | MT5C2568DJ-25LIT vs IDT71256L25YGI |
FT61256L-25JCLF | Standard SRAM, 32KX8, 25ns, CMOS, PDSO28, 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOJ-28 | Force Technologies Ltd | MT5C2568DJ-25LIT vs FT61256L-25JCLF |
MT5C2568DJ-25LP | Standard SRAM, 32KX8, 25ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Micron Technology Inc | MT5C2568DJ-25LIT vs MT5C2568DJ-25LP |
MT5C2568DJ-25LPAT | Standard SRAM, 32KX8, 25ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Micron Technology Inc | MT5C2568DJ-25LIT vs MT5C2568DJ-25LPAT |