Memory
HM62V16256CLBP-5SL
Description: Standard SRAM, 256KX16, 55ns, CMOS, PBGA48, 0.75 MM PITCH, CSP-48

Overview of HM62V16256CLBP-5SL by Hitachi Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for HM62V16256CLBP-5SL by Hitachi Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HM62V16256CLBP-5SL by Hitachi Ltd

HM62V16256CLBP-5SL
Hitachi Ltd
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
HITACHI LTD
Part Package Code
BGA
Package Description
TFBGA, BGA48,6X8,30
Pin Count
48
Reach Compliance Code
unknown
ECCN Code
3A991.B.2.A
HTS Code
8542.32.00.41
Access Time-Max
55 ns
I/O Type
COMMON
JESD-30 Code
S-PBGA-B48
Length
6.5 mm
Memory Density
4194304 bit
Memory IC Type
STANDARD SRAM
Memory Width
16
Number of Functions
1
Number of Terminals
48
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Organization
256KX16
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
TFBGA
Package Equivalence Code
BGA48,6X8,30
Package Shape
SQUARE
Package Style
GRID ARRAY, THIN PROFILE, FINE PITCH
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Standby Voltage-Min
2 V
Supply Current-Max
0.025 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
2.2 V
Supply Voltage-Nom (Vsup)
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
BALL
Terminal Pitch
0.75 mm
Terminal Position
BOTTOM
Width
6.5 mm
Want to compare parts?
  1. HM62V16256CLBP-5SL
    Hitachi Ltd
    Standard SRAM, 256KX16, 55ns, CMOS, PBGA48, 0.75 MM PITCH, CSP-48
    VS

Alternate Parts for HM62V16256CLBP-5SL

This table gives cross-reference parts and alternative options found for HM62V16256CLBP-5SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM62V16256CLBP-5SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HM62V16256CLBP-5 Standard SRAM, 256KX16, 55ns, CMOS, PBGA48, 0.75 MM PITCH, CSP-48 Hitachi Ltd HM62V16256CLBP-5SL vs HM62V16256CLBP-5
HM62V16256CLBP-5SL 256KX16 STANDARD SRAM, 55ns, PBGA48, 0.75 MM PITCH, CSP-48 Renesas Electronics Corporation HM62V16256CLBP-5SL vs HM62V16256CLBP-5SL
Part Number Description Manufacturer Compare
HM62V16256CLBPI-7 256KX16 STANDARD SRAM, 70ns, PBGA48, 0.75 MM PITCH, CSP-48 Renesas Electronics Corporation HM62V16256CLBP-5SL vs HM62V16256CLBPI-7
M5M5V416CWG-55HI Standard SRAM, 256KX16, 55ns, CMOS, PBGA48, 7 X 8.50 MM, 0.75 MM PITCH, CSP-48 Mitsubishi Electric HM62V16256CLBP-5SL vs M5M5V416CWG-55HI
AS7C34098A-10BI Standard SRAM, 256KX16, 10ns, CMOS, PBGA48, 6 X 9 MM, FBGA-48 Alliance Semiconductor Corporation HM62V16256CLBP-5SL vs AS7C34098A-10BI
AS7C34098A-10B2C Standard SRAM, 256KX16, 10ns, CMOS, PBGA48, 6 X 9 MM, FBGA-48 Alliance Semiconductor Corporation HM62V16256CLBP-5SL vs AS7C34098A-10B2C
AS7C34098A-20BC Standard SRAM, 256KX16, 20ns, CMOS, PBGA48, 6 X 9 MM, FBGA-48 Alliance Semiconductor Corporation HM62V16256CLBP-5SL vs AS7C34098A-20BC
M5M5Y416CWG-55HI 256KX16 STANDARD SRAM, 55ns, PBGA48, 7 X 8.50 MM, CSP-48 Renesas Electronics Corporation HM62V16256CLBP-5SL vs M5M5Y416CWG-55HI
HM62W16256BLBT-5 Standard SRAM, 256KX16, 55ns, CMOS, PBGA48, 0.75 MM PITCH, CSP-48 Hitachi Ltd HM62V16256CLBP-5SL vs HM62W16256BLBT-5
HM62A16256CLBPI-7 Standard SRAM, 256KX16, 70ns, CMOS, PBGA48, 0.75 MM PITCH, CSP-48 Hitachi Ltd HM62V16256CLBP-5SL vs HM62A16256CLBPI-7
AS7C34098A-15BCN Standard SRAM, 256KX16, 15ns, CMOS, PBGA48, 6 X 9 MM, LEAD FREE, FBGA-48 Alliance Semiconductor Corporation HM62V16256CLBP-5SL vs AS7C34098A-15BCN
AS7C34098A-20BIN Standard SRAM, 256KX16, 20ns, CMOS, PBGA48, 6 X 9 MM, LEAD FREE, FBGA-48 Alliance Semiconductor Corporation HM62V16256CLBP-5SL vs AS7C34098A-20BIN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HM62V16256CLBP-5SL by Hitachi Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HM62V16256CLBP-5SL by Hitachi Ltd

Select Manufacturer
Which Manufacturer of HM62V16256CLBP-5SL would you like to use for your alert(s)?
  • Please alert me when HM62V16256CLBP-5SL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HM62V16256CLBP-5SL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HM62V16256CLBP-5SL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HM62V16256CLBP-5SL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HM62V16256CLBP-5SL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HM62V16256CLBP-5SL by Hitachi Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: