Filter Your Search
1 - 2 of 2 results
|
HM62V16256CLBP-5SL
Renesas Electronics Corporation
|
Check for Price | No | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 2.5 V | 55 ns | STANDARD SRAM | ALSO OPERATES AT 3.0V SUPPLY VOLTAGE | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 V | 25 µA | 3.6 V | 2.2 V | CMOS | COMMERCIAL | S-PBGA-B48 | Not Qualified | e0 | 70 °C | -20 °C | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,30 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 750 µm | BOTTOM | 1.2 mm | 6.5 mm | 6.5 mm | RENESAS TECHNOLOGY CORP | BGA | TFBGA, BGA48,6X8,30 | 48 | unknown | 3A991.B.2.A | 8542.32.00.41 | ||
|
HM62V16256CLBP-5SL
Hitachi Ltd
|
Check for Price | No | Transferred | 4.1943 Mbit | 16 | 256KX16 | 2.5 V | 55 ns | STANDARD SRAM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 2 V | 25 µA | 3.6 V | 2.2 V | CMOS | COMMERCIAL | S-PBGA-B48 | Not Qualified | 70 °C | -20 °C | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,30 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1.2 mm | 6.5 mm | 6.5 mm | HITACHI LTD | BGA | TFBGA, BGA48,6X8,30 | 48 | unknown | 3A991.B.2.A | 8542.32.00.41 |