Part Details for HM62V8512CLTT-7SL by Hitachi Ltd
Results Overview of HM62V8512CLTT-7SL by Hitachi Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HM62V8512CLTT-7SL Information
HM62V8512CLTT-7SL by Hitachi Ltd is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for HM62V8512CLTT-7SL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 46 |
|
RFQ |
US Tariff Estimator: HM62V8512CLTT-7SL by Hitachi Ltd
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for HM62V8512CLTT-7SL
HM62V8512CLTT-7SL Part Data Attributes
|
|
HM62V8512CLTT-7SL
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HM62V8512CLTT-7SL
Hitachi Ltd
Standard SRAM, 512KX8, 70ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32
|
| Rohs Code | No | |
| Part Life Cycle Code | Transferred | |
| Part Package Code | TSOP2 | |
| Package Description | Tsop2, Tsop32,.46 | |
| Pin Count | 32 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | 3A991.b.2.a | |
| HTS Code | 8542.32.00.41 | |
| Access Time-Max | 70 Ns | |
| I/O Type | Common | |
| JESD-30 Code | R-PDSO-G32 | |
| JESD-609 Code | e0 | |
| Length | 20.95 Mm | |
| Memory Density | 4194304 Bit | |
| Memory IC Type | Standard Sram | |
| Memory Width | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 32 | |
| Number of Words | 524288 Words | |
| Number of Words Code | 512000 | |
| Operating Mode | Asynchronous | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | -20 °C | |
| Organization | 512kx8 | |
| Output Characteristics | 3-State | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSOP2 | |
| Package Equivalence Code | TSOP32,.46 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile | |
| Parallel/Serial | Parallel | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Standby Current-Max | 0.00002 A | |
| Standby Voltage-Min | 2.7 V | |
| Supply Current-Max | 0.025 Ma | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Supply Voltage-Nom (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Width | 10.16 Mm |
Alternate Parts for HM62V8512CLTT-7SL
This table gives cross-reference parts and alternative options found for HM62V8512CLTT-7SL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HM62V8512CLTT-7SL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| WMS512K8L-35CQ | Microsemi Corporation (now Microchip) | Check for Price | Standard SRAM, 512KX8, 35ns, CMOS, CDIP32, 0.600 INCH, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 | HM62V8512CLTT-7SL vs WMS512K8L-35CQ |
| WMS512K8-17CQ | Microsemi Corporation (now Microchip) | Check for Price | Standard SRAM, 512KX8, 17ns, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 | HM62V8512CLTT-7SL vs WMS512K8-17CQ |
| WMS512K8-100CCE | Microsemi Corporation (now Microchip) | Check for Price | Standard SRAM, 512KX8, 100ns, CMOS, CDIP32, 0.600 INCH, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 | HM62V8512CLTT-7SL vs WMS512K8-100CCE |
| 5962-9561317HYA | Microsemi Corporation (now Microchip) | Check for Price | Standard SRAM, 512KX8, 85ns, CMOS, CDIP32, CERAMIC, DIP-32 | HM62V8512CLTT-7SL vs 5962-9561317HYA |
| WMS512K8-120CCEA | Microsemi Corporation (now Microchip) | Check for Price | Standard SRAM, 512KX8, 120ns, CMOS, CDIP32, 0.600 INCH, SINGLE CAVITY, SIDE BRAZED, CERAMIC, DIP-32 | HM62V8512CLTT-7SL vs WMS512K8-120CCEA |
| HM65W8512LFP-12 | Hitachi Ltd | Check for Price | Pseudo Static RAM, 512KX8, 120ns, CMOS, PDSO32, 0.525 INCH, PLASTIC, SOP-32 | HM62V8512CLTT-7SL vs HM65W8512LFP-12 |
| M5M5V408BTP-70HI | Mitsubishi Electric | Check for Price | Standard SRAM, 512KX8, 70ns, CMOS, PDSO32, 0.400 INCH, 1.27 MM PITCH, PLASTIC, TSOP2-32 | HM62V8512CLTT-7SL vs M5M5V408BTP-70HI |
| WMS512K8-55CIA | Microsemi Corporation (now Microchip) | Check for Price | Standard SRAM, 512KX8, 55ns, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 | HM62V8512CLTT-7SL vs WMS512K8-55CIA |
| WMS512K8-17CCA | Microsemi Corporation (now Microchip) | Check for Price | Standard SRAM, 512KX8, 17ns, CMOS, CDIP32, 0.600 INCH, SIDE BRAZED, CERAMIC, DIP-32 | HM62V8512CLTT-7SL vs WMS512K8-17CCA |
| WMS512K8L-100CIEA | Microsemi Corporation (now Microchip) | Check for Price | Standard SRAM, 512KX8, 100ns, CMOS, CDIP32, DIP-32 | HM62V8512CLTT-7SL vs WMS512K8L-100CIEA |