Part Details for HMABAGL7A4R4N-VN by SK Hynix Inc
Overview of HMABAGL7A4R4N-VN by SK Hynix Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Part Details for HMABAGL7A4R4N-VN
HMABAGL7A4R4N-VN CAD Models
HMABAGL7A4R4N-VN Part Data Attributes:
|
HMABAGL7A4R4N-VN
SK Hynix Inc
Buy Now
Datasheet
|
Compare Parts:
HMABAGL7A4R4N-VN
SK Hynix Inc
DDR DRAM Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SK HYNIX INC | |
Package Description | DIMM, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.36 | |
Access Mode | MULTI BANK PAGE BURST | |
Additional Feature | AUTO/SELF REFRESH; WD-MAX; SEATED HGT-NOM | |
JESD-30 Code | R-XDMA-N288 | |
Length | 133.35 mm | |
Memory Density | 1236950581248 bit | |
Memory IC Type | DDR DRAM MODULE | |
Memory Width | 72 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 288 | |
Number of Words | 17179869184 words | |
Number of Words Code | 16000000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | ||
Organization | 16GX72 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Seated Height-Max | 30.88 mm | |
Self Refresh | YES | |
Supply Voltage-Max (Vsup) | 1.26 V | |
Supply Voltage-Min (Vsup) | 1.14 V | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.85 mm | |
Terminal Position | DUAL | |
Width | 3.98 mm |