-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Magnetoresistive Sensor, -.6mT Min, 0.6mT Max, Square, Surface Mount, 7.36 X 7.36 MM, 2.79 HEIGHT, LCC-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMC1053
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
HMC1053
Honeywell Sensing and Control
Magnetoresistive Sensor, -.6mT Min, 0.6mT Max, Square, Surface Mount, 7.36 X 7.36 MM, 2.79 HEIGHT, LCC-16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Honeywell | |
Additional Feature | RESOLUTION IS 120U GAUSS | |
Body Breadth | 7.36 mm | |
Body Height | 2.79 mm | |
Body Length or Diameter | 7.36 mm | |
Linearity (%) | 1.8 % | |
Magnetic Field Range-Max | 0.6 mT | |
Magnetic Field Range-Min | -0.6 mT | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | SQUARE | |
Resistance | 15 Ω | |
Sensitivity (mV/G) | 1 mV/G | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,MAGNETORESISTIVE | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 1.8 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for HMC1053. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC1053, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC1053 | Magnetoresistive Sensor, -.6mT Min, -.6mT Max, Square, Surface Mount, LCC-16 | Honeywell Microelectronics & Precision Sensors | HMC1053 vs HMC1053 |