Part Details for HMC132G7 by Hittite Microwave Corp
Overview of HMC132G7 by Hittite Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for HMC132G7
HMC132G7 CAD Models
HMC132G7 Part Data Attributes
|
HMC132G7
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC132G7
Hittite Microwave Corp
SPDT, 0MHz Min, 6000MHz Max, 2.6dB Insertion Loss-Max, CERAMIC, SMT, 7 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Reach Compliance Code | compliant | |
Additional Feature | CMOS/TTL COMPATIBLE | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Insertion Loss-Max | 2.6 dB | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 6000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | SPDT | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for HMC132G7
This table gives cross-reference parts and alternative options found for HMC132G7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC132G7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC232C8 | SPDT, 0MHz Min, 8000MHz Max, 1 Func, 2.8dB Insertion Loss-Max, GAAS, ROHS COMPLIANT, CERAMIC, SMT, 8 PIN | Hittite Microwave Corp | HMC132G7 vs HMC232C8 |
HMC132C8 | SPDT, 0MHz Min, 8000MHz Max, 1 Func, 3.1dB Insertion Loss-Max, GAAS, SMT, 8 PIN | Hittite Microwave Corp | HMC132G7 vs HMC132C8 |
HMC232 | SPDT, 0MHz Min, 15000MHz Max, 1 Func, 3.4dB Insertion Loss-Max, GAAS, 2.05 X 1.10 MM, 0.10 MM HEIGHT, DIE-11 | Hittite Microwave Corp | HMC132G7 vs HMC232 |
HMC132C8TR | SPDT, 0MHz Min, 9000MHz Max, 3dB Insertion Loss-Max, NON-HERMETIC, SMT, 8PIN | Hittite Microwave Corp | HMC132G7 vs HMC132C8TR |
HMC232C8 | HMC232C8 | Analog Devices Inc | HMC132G7 vs HMC232C8 |
HMC232 | HMC232 | Analog Devices Inc | HMC132G7 vs HMC232 |
HMC132 | SPDT, 0MHz Min, 15000MHz Max, 1 Func, 4.5dB Insertion Loss-Max, GAAS, DIE-10 | Hittite Microwave Corp | HMC132G7 vs HMC132 |
HMC232LP4 | SPDT, 0MHz Min, 12000MHz Max, 1 Func, 3.1dB Insertion Loss-Max, GAAS, 4 X 4 MM, PLASTIC, SMT, QFN-24 | Hittite Microwave Corp | HMC132G7 vs HMC232LP4 |
HMC232G8 | SPDT, 0MHz Min, 6000MHz Max, 1 Func, 2.2dB Insertion Loss-Max, GAAS, HERMETIC SEALED, SMT, PACKAGE-8 | Hittite Microwave Corp | HMC132G7 vs HMC232G8 |