Part Details for HMC232C8 by Analog Devices Inc
Overview of HMC232C8 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for HMC232C8
HMC232C8 CAD Models
HMC232C8 Part Data Attributes
|
HMC232C8
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC232C8
Analog Devices Inc
HMC232C8
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | ROHS COMPLIANT, CERAMIC, SMT, 8 PIN | |
Pin Count | 8 | |
Manufacturer Package Code | HRJ-8-1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
1dB Compression Point | 26 dBm | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
Insertion Loss-Max | 2.8 dB | |
Isolation-Min | 37 dB | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
On Time-Nom | 0.005 µs | |
Operating Frequency-Max | 8000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | SOP8,.3 | |
Port Termination | ABSORPTIVE | |
Power Supplies | -5 V | |
RF/Microwave Device Type | SPDT | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
VSWR-Max | 1.25 |
Alternate Parts for HMC232C8
This table gives cross-reference parts and alternative options found for HMC232C8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC232C8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC232 | SPDT, 0MHz Min, 15000MHz Max, 1 Func, 3.4dB Insertion Loss-Max, GAAS, 2.05 X 1.10 MM, 0.10 MM HEIGHT, DIE-11 | Hittite Microwave Corp | HMC232C8 vs HMC232 |
HMC232G7 | SPDT, 0MHz Min, 6000MHz Max, 1 Func, 2.3dB Insertion Loss-Max, GAAS, HERMETIC SEALED, SMT, 7 PIN | Hittite Microwave Corp | HMC232C8 vs HMC232G7 |
HMC232G7 | HMC232G7 | Analog Devices Inc | HMC232C8 vs HMC232G7 |
HMC232C8TR | HMC232C8TR | Analog Devices Inc | HMC232C8 vs HMC232C8TR |
HMC232C8 | SPDT, 0MHz Min, 8000MHz Max, 1 Func, 2.8dB Insertion Loss-Max, GAAS, ROHS COMPLIANT, CERAMIC, SMT, 8 PIN | Hittite Microwave Corp | HMC232C8 vs HMC232C8 |
HMC232G8 | HMC232G8 | Analog Devices Inc | HMC232C8 vs HMC232G8 |
HMC232 | HMC232 | Analog Devices Inc | HMC232C8 vs HMC232 |
HMC232G8 | SPDT, 0MHz Min, 6000MHz Max, 1 Func, 2.2dB Insertion Loss-Max, GAAS, HERMETIC SEALED, SMT, PACKAGE-8 | Hittite Microwave Corp | HMC232C8 vs HMC232G8 |
HMC232LP4 | SPDT, 0MHz Min, 12000MHz Max, 1 Func, 3.1dB Insertion Loss-Max, GAAS, 4 X 4 MM, PLASTIC, SMT, QFN-24 | Hittite Microwave Corp | HMC232C8 vs HMC232LP4 |