Part Details for HMC219AMS8 by Analog Devices Inc
Overview of HMC219AMS8 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for HMC219AMS8
HMC219AMS8 CAD Models
HMC219AMS8 Part Data Attributes:
|
HMC219AMS8
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC219AMS8
Analog Devices Inc
DBL-BAL Mixer SMT, 4.5 - 9.0 GHz
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | MSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | HRM-8-1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 10 dB | |
Input Power-Max (CW) | 13 dBm | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 9000 MHz | |
Operating Frequency-Min | 4500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HMC219AMS8
This table gives cross-reference parts and alternative options found for HMC219AMS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC219AMS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC219MS8E | Double Balanced Mixer, 4500MHz Min, 9000MHz Max, 10dB Conversion Loss-Max, GAAS, ROHS COMPLIANT, ULTRA SMALL, ULTRA MINIATURE, PLASTIC, SMT, MSOP-8 | Hittite Microwave Corp | HMC219AMS8 vs HMC219MS8E |
HMC219AMS8TR | DBL-BAL Mixer SMT, 4.5 - 9.0 GHz | Analog Devices Inc | HMC219AMS8 vs HMC219AMS8TR |
HMC219AMS8 | Double Balanced Mixer, 4500MHz Min, 9000MHz Max, 10dB Conversion Loss-Max, GAAS, ULTRA SMALL, MINIATRE, PLASTIC, SMT, MSOP-8 | Hittite Microwave Corp | HMC219AMS8 vs HMC219AMS8 |
HMC219MS8TR | Double Balanced Mixer, GAAS | Hittite Microwave Corp | HMC219AMS8 vs HMC219MS8TR |
HMC219AMS8E | DBL-BAL Mixer SMT, 4.5 - 9.0 GHz | Analog Devices Inc | HMC219AMS8 vs HMC219AMS8E |
HMC219AMS8E | Double Balanced Mixer, 4500MHz Min, 9000MHz Max, 10dB Conversion Loss-Max, GAAS, ROHS COMPLIANT, ULTRA SMALL, MINIATRE, PLASTIC, SMT, MSOP-8 | Hittite Microwave Corp | HMC219AMS8 vs HMC219AMS8E |