Part Details for HMC258 by Hittite Microwave Corp
Overview of HMC258 by Hittite Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HMC258
HMC258 CAD Models
HMC258 Part Data Attributes
|
HMC258
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC258
Hittite Microwave Corp
Double Balanced Mixer, 14000MHz Min, 21000MHz Max, 13.5dB Conversion Loss-Max, GAAS, 1.15 X 0.85 MM, 0.10MM HEIGHT, DIE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Package Description | DIE OR CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 13.5 dB | |
Input Power-Max (CW) | 13 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 21000 MHz | |
Operating Frequency-Min | 14000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Equivalence Code | DIE OR CHIP | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Technology | GAAS | |
Terminal Finish | Gold (Au) |
Alternate Parts for HMC258
This table gives cross-reference parts and alternative options found for HMC258. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC258, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC258LM3 | Double Balanced Mixer, 14000MHz Min, 20000MHz Max, 14dB Conversion Loss-Max, PLASTIC, LM3, 6 PIN | Hittite Microwave Corp | HMC258 vs HMC258LM3 |
HMC338LC3B | Double Balanced Mixer, 24000MHz Min, 34000MHz Max, 18dB Conversion Loss-Max, 3 X 3 MM, ROHS COMPLIANT, LEADLESS, SMT, 3 PIN | Hittite Microwave Corp | HMC258 vs HMC338LC3B |
HMC259 | Triple Balanced Mixer, 28000MHz Min, 40000MHz Max, 17dB Conversion Loss-Max, 1.55 X 1.24 MM, DIE-3 | Hittite Microwave Corp | HMC258 vs HMC259 |
HMC256 | HMC256 | Analog Devices Inc | HMC258 vs HMC256 |
HMC258 | HMC258 | Analog Devices Inc | HMC258 vs HMC258 |