Part Details for HMC260LC3B by Hittite Microwave Corp
Overview of HMC260LC3B by Hittite Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HMC260LC3B
HMC260LC3B CAD Models
HMC260LC3B Part Data Attributes
|
HMC260LC3B
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC260LC3B
Hittite Microwave Corp
Double Balanced Mixer, 14000MHz Min, 26000MHz Max, 12dB Conversion Loss-Max, GAAS, 3 X 3 MM, ROHS COMPLIANT, LEADLESS, ALUMINUM, SMT, 12 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Package Description | LCC12,.12SQ,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | SMA | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Conversion Loss-Max | 12 dB | |
Input Power-Max (CW) | 15 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 12 | |
Operating Frequency-Max | 26000 MHz | |
Operating Frequency-Min | 14000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC12,.12SQ,20 | |
RF/Microwave Device Type | DOUBLE BALANCED | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Gold Flash (Au) - with Nickel (Ni) barrier |
Alternate Parts for HMC260LC3B
This table gives cross-reference parts and alternative options found for HMC260LC3B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC260LC3B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC258LM3 | Double Balanced Mixer, 14000MHz Min, 20000MHz Max, 14dB Conversion Loss-Max, PLASTIC, LM3, 6 PIN | Hittite Microwave Corp | HMC260LC3B vs HMC258LM3 |
HMC338LC3B | Double Balanced Mixer, 24000MHz Min, 34000MHz Max, 18dB Conversion Loss-Max, 3 X 3 MM, ROHS COMPLIANT, LEADLESS, SMT, 3 PIN | Hittite Microwave Corp | HMC260LC3B vs HMC338LC3B |
HMC259 | Triple Balanced Mixer, 28000MHz Min, 40000MHz Max, 17dB Conversion Loss-Max, 1.55 X 1.24 MM, DIE-3 | Hittite Microwave Corp | HMC260LC3B vs HMC259 |
HMC256 | HMC256 | Analog Devices Inc | HMC260LC3B vs HMC256 |
HMC258 | HMC258 | Analog Devices Inc | HMC260LC3B vs HMC258 |