Part Details for HMC276LP4ETR by Analog Devices Inc
Overview of HMC276LP4ETR by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMC276LP4ETR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC SWITCH MATRIX 4X2 24-QFN | 3000 |
|
RFQ |
Part Details for HMC276LP4ETR
HMC276LP4ETR CAD Models
HMC276LP4ETR Part Data Attributes:
|
HMC276LP4ETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC276LP4ETR
Analog Devices Inc
HMC276LP4 / HMC276QS24 4 x 2 Switch Matrix SMT, 0.2 GHz to 3.0 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Pin Count | 24 | |
Manufacturer Package Code | HCP-24-2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
1dB Compression Point | 26 dBm | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Insertion Loss-Max | 7 dB | |
Isolation-Min | 31 dB | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 24 | |
On Time-Nom | 0.35 µs | |
Operating Frequency-Max | 3000 MHz | |
Operating Frequency-Min | 200 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Power Supplies | 5 V | |
RF/Microwave Device Type | SPDT | |
Surface Mount | YES | |
Technology | GAAS | |
VSWR-Max | 1.22 |
Alternate Parts for HMC276LP4ETR
This table gives cross-reference parts and alternative options found for HMC276LP4ETR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC276LP4ETR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC276LP4 | 200MHz - 3000MHz RF/MICROWAVE SGL POLE DOUBLE THROW SWITCH, 7dB INSERTION LOSS | Analog Devices Inc | HMC276LP4ETR vs HMC276LP4 |