Part Details for HMC281 by Hittite Microwave Corp
Overview of HMC281 by Hittite Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HMC281
HMC281 CAD Models
HMC281 Part Data Attributes
|
HMC281
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC281
Hittite Microwave Corp
Wide Band Low Power Amplifier, 18000MHz Min, 32000MHz Max, GAAS, 1.67 X 0.97 MM, DIE-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Package Description | DIE OR CHIP | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 15 dB | |
Input Power-Max (CW) | -5 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 32000 MHz | |
Operating Frequency-Min | 18000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Equivalence Code | DIE OR CHIP | |
Power Supplies | 3.5 V | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
Supply Current-Max | 100 mA | |
Technology | GAAS | |
Terminal Finish | Gold (Au) |
Alternate Parts for HMC281
This table gives cross-reference parts and alternative options found for HMC281. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC281, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AMMC-6222-W10 | Narrow Band Medium Power Amplifier, 7000MHz Min, 21000MHz Max, 1 Func, | Broadcom Limited | HMC281 vs AMMC-6222-W10 |
AMMC-6222-W50 | Narrow Band Medium Power Amplifier, 7000MHz Min, 21000MHz Max, 1 Func, | Broadcom Limited | HMC281 vs AMMC-6222-W50 |
MMA20312BVT1 | 1800MHz - 2200MHz RF/MICROWAVE NARROW BAND MEDIUM POWER AMPLIFIER | NXP Semiconductors | HMC281 vs MMA20312BVT1 |
HMC-ALH476 | HMC-ALH476 | Analog Devices Inc | HMC281 vs HMC-ALH476 |
RMWD24001 | Wide Band Low Power Amplifier, 21000MHz Min, 26500MHz Max, 1 Func, GAAS, 2.85 X 1.20 MM, DIE | Fairchild Semiconductor Corporation | HMC281 vs RMWD24001 |
HMC441 | HMC441 | Analog Devices Inc | HMC281 vs HMC441 |
HMC519LC4 | HMC519LC4 | Analog Devices Inc | HMC281 vs HMC519LC4 |
RMWB33001 | Wide Band Low Power Amplifier, 32000MHz Min, 35000MHz Max, 1 Func, GAAS, 3 X 1.20 MM, DIE | Fairchild Semiconductor Corporation | HMC281 vs RMWB33001 |
RF3223 | Wide Band Medium Power Amplifier, 500MHz Min, 2000MHz Max, 1 Func, GAAS, 3 X 3 MM, ROHS COMPLIANT, QFN-12 | Qorvo | HMC281 vs RF3223 |
RMWP26001 | Wide Band Medium Power Amplifier, 24000MHz Min, 26500MHz Max, 1 Func, GAAS, 2.85 X1.20 MM, DIE | Fairchild Semiconductor Corporation | HMC281 vs RMWP26001 |