Part Details for HMC292LM3C by Analog Devices Inc
Results Overview of HMC292LM3C by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC292LM3C Information
HMC292LM3C by Analog Devices Inc is an RF/Microwave Mixer.
RF/Microwave Mixers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for HMC292LM3C
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Peripheral ICs | 1938 |
|
RFQ |
US Tariff Estimator: HMC292LM3C by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for HMC292LM3C
HMC292LM3C Part Data Attributes
|
|
HMC292LM3C
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC292LM3C
Analog Devices Inc
Double Balanced Mixer, 17000MHz Min, 31000MHz Max, 11dB Conversion Loss-Max
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Plastic, Lm3c, 6 Pin | |
| Pin Count | 6 | |
| Manufacturer Package Code | HLCE-6-2 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Characteristic Impedance | 50 Ω | |
| Construction | Component | |
| Conversion Loss-Max | 11 Db | |
| Input Power-Max (CW) | 13 Dbm | |
| JESD-609 Code | e4 | |
| Operating Frequency-Max | 31000 Mhz | |
| Operating Frequency-Min | 17000 Mhz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| RF/Microwave Device Type | Double Balanced | |
| Terminal Finish | Gold (Au) - With Nickel (Ni) Barrier |