Part Details for HMC347LP3ETR by Analog Devices Inc
Overview of HMC347LP3ETR by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for HMC347LP3ETR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VN5:3623_17040254
|
Arrow Electronics | RF Switch SPDT 0MHz to 14GHz 33dB 16-Pin QFN EP T/R Min Qty: 500 Package Multiple: 500 Lead time: 110 Weeks Date Code: 1804 | Americas - 2500 |
|
$48.1900 / $79.5000 | Buy Now |
DISTI #
36439192
|
Verical | RF Switch SPDT 0MHz to 14GHz 33dB 16-Pin QFN EP T/R Min Qty: 500 Package Multiple: 500 Date Code: 1804 | Americas - 2500 |
|
$48.1900 / $57.8200 | Buy Now |
|
Chip1Cloud | IC RF SWITCH SPDT 14GHZ 16QFN | 11200 |
|
RFQ |
Part Details for HMC347LP3ETR
HMC347LP3ETR CAD Models
HMC347LP3ETR Part Data Attributes
|
HMC347LP3ETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC347LP3ETR
Analog Devices Inc
HMC347LP3ETR
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 3 X 3 MM, ROHS COMPLIANT, LEADLESS, PLASTIC, SMT, QFN-16 | |
Pin Count | 16 | |
Manufacturer Package Code | HCP-16-3 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Analog Devices | |
1dB Compression Point | 23 dBm | |
Additional Feature | HIGH ISOLATION | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 26.99 dBm | |
Insertion Loss-Max | 2.4 dB | |
Isolation-Min | 33 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
On Time-Nom | 0.006 µs | |
Operating Frequency-Max | 14000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Power Supplies | -5 V | |
RF/Microwave Device Type | SPDT | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Matte Tin (Sn) | |
VSWR-Max | 1.58 |
Alternate Parts for HMC347LP3ETR
This table gives cross-reference parts and alternative options found for HMC347LP3ETR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC347LP3ETR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC347LP3TR | HMC347LP3TR | Analog Devices Inc | HMC347LP3ETR vs HMC347LP3TR |
HMC347LP3 | HMC347LP3 | Analog Devices Inc | HMC347LP3ETR vs HMC347LP3 |