Part Details for HMC431LP4ETR by Analog Devices Inc
Results Overview of HMC431LP4ETR by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC431LP4ETR Information
HMC431LP4ETR by Analog Devices Inc is a Voltage Controlled Oscillator.
Voltage Controlled Oscillators are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for HMC431LP4ETR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
60AK8264
|
Newark | Vco, W/Buffer Amp, 5.5-6.1Ghz, Qfn24, Frequency Nom:-, Oscillator Case:Smd, 4Mm X 4Mm, Supply Voltage Nom:3V, Product Range:-, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Oscillator Output Compatibility:- Rohs Compliant: Yes |Analog Devices HMC431LP4ETR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 451 |
|
$22.7500 / $30.0000 | Buy Now |
|
DISTI #
1127-1036-1-ND
|
DigiKey | IC MMIC VCO W/BUFF AMP 4X4QFN Min Qty: 1 Lead time: 21 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
510 In Stock |
|
$18.7422 / $26.5200 | Buy Now |
|
DISTI #
584-HMC431LP4ETR
|
Mouser Electronics | VCO Oscillators VCO SMT w/Buffer amp, 5.5 - 6.1 GHz RoHS: Compliant | 1858 |
|
$18.2000 / $25.4500 | Buy Now |
|
|
Analog Devices Inc | VCO SMT w/Buffer amp, 5.5 - 6. Min Qty: 1 Package Multiple: 500 | 117 |
|
$11.6100 / $26.5200 | Buy Now |
|
DISTI #
HMC431LP4ETR
|
Richardson RFPD | OSCILLATOR VCO RoHS: Compliant Min Qty: 500 | 0 |
|
$17.1500 / $17.3700 | Buy Now |
|
|
Chip Stock | 5.5GHz~6.1GHzVCO,General-purposeQFN-24-EP(4x4)RFMiscICsandModulesROHS | 3300 |
|
RFQ | |
|
|
Win Source Electronics | IC MMIC VCO W/BUFF AMP 4X4QFN | 910 |
|
$17.6428 / $26.4642 | Buy Now |
US Tariff Estimator: HMC431LP4ETR by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for HMC431LP4ETR
HMC431LP4ETR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HMC431LP4ETR Part Data Attributes
|
|
HMC431LP4ETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC431LP4ETR
Analog Devices Inc
VCO SMT w/Buffer Amplifier, 5.5 - 6.1 GHz
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant, Plastic, Smt, 24 Pin | |
| Pin Count | 24 | |
| Manufacturer Package Code | HCP-24-2 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Tape And Reel | |
| Control Voltage-Max | 10 V | |
| Control Voltage-Min | ||
| JESD-609 Code | e3 | |
| Modulation Sensitivity | 12 Mhz/V | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 24 | |
| Offset Frequency | 100 Khz | |
| Operating Frequency-Max | 6100 Mhz | |
| Operating Frequency-Min | 5500 Mhz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Oscillator Type | Voltage Controlled Oscillator | |
| Output Power | -1 Dbm | |
| Phase Noise | -102 Dbc/Hz | |
| Physical Dimension | 4.1mm X 4.1mm X 1.0mm | |
| Supply Current-Max | 27 Ma | |
| Supply Voltage-Max | 3.25 V | |
| Supply Voltage-Min | 2.75 V | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Terminal Finish | Matte Tin (Sn) |
HMC431LP4ETR Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and a separate power plane is recommended. Keep the signal traces short and away from the power plane to minimize noise coupling.
-
Ensure the Vcc and Vee pins are properly decoupled with 0.1uF and 10uF capacitors, respectively. Also, ensure the bias voltage is within the recommended range of 3.3V to 5.5V.
-
The maximum power dissipation of the HMC431LP4ETR is 1.5W. Ensure proper heat sinking and thermal management to prevent overheating.
-
Check the PCB layout for any signs of noise coupling or signal integrity issues. Ensure the power supply is clean and well-regulated. Also, verify the input and output impedance matching.
-
Yes, the HMC431LP4ETR can be used in switching regulator applications. However, ensure the device is properly bypassed and decoupled to minimize noise and ripple.