Part Details for HMC448LC3B by Analog Devices Inc
Results Overview of HMC448LC3B by Analog Devices Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC448LC3B Information
HMC448LC3B by Analog Devices Inc is an RF/Microwave Frequency Multiplier.
RF/Microwave Frequency Multipliers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for HMC448LC3B
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
18AM2533
|
Newark | Frequency Mult, 20 To 25Ghz, Lcc-Ep-12 Rohs Compliant: Yes |Analog Devices HMC448LC3B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 11 |
|
$53.8000 / $68.0100 | Buy Now |
|
DISTI #
1127-3497-ND
|
DigiKey | IC MULTIPLIER X2 BB 12SMD Min Qty: 1 Lead time: 13 Weeks Container: Strip |
2 In Stock |
|
$53.8000 / $68.0100 | Buy Now |
|
DISTI #
584-HMC448LC3B
|
Mouser Electronics | RF Wireless Misc x2 Active mult SMT, 20 - 25 GHz RoHS: Compliant | 2 |
|
$53.8000 / $68.0100 | Buy Now |
|
|
Analog Devices Inc | x2 Active mult SMT, 20 - 25 GH Package Multiple: 1 | 1805 |
|
$43.0400 / $68.0100 | Buy Now |
|
DISTI #
28995662
|
Verical | Active RF Multipliers x2 20GHz to 25GHz-OUT 12-Pin CLLCC EP T/R RoHS: Compliant Min Qty: 11 Package Multiple: 11 | Americas - 1804 |
|
$53.2344 | Buy Now |
|
|
Rochester Electronics | Frequency Doubler, 20000MHz Min, 25000MHz Max RoHS: Compliant Status: Active Min Qty: 1 | 546 |
|
$45.3000 / $56.6300 | Buy Now |
|
DISTI #
28995662
|
Verical | Active RF Multipliers x2 20GHz to 25GHz-OUT 12-Pin CLLCC EP T/R RoHS: Compliant Min Qty: 11 Package Multiple: 11 | Americas - 1804 |
|
$53.2344 | Buy Now |
|
DISTI #
HMC448LC3B
|
Richardson RFPD | FREQUENCY MULTIPLIER RoHS: Compliant Min Qty: 11 | 0 |
|
$56.2800 / $62.7200 | Buy Now |
|
DISTI #
28995662
|
Verical | Active RF Multipliers x2 20GHz to 25GHz-OUT 12-Pin CLLCC EP T/R RoHS: Compliant Min Qty: 11 Package Multiple: 11 | Americas - 1804 |
|
$53.2344 | Buy Now |
US Tariff Estimator: HMC448LC3B by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for HMC448LC3B
HMC448LC3B Part Data Attributes
|
|
HMC448LC3B
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC448LC3B
Analog Devices Inc
Frequency Doubler, 20000MHz Min, 25000MHz Max
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | 3 X 3 Mm, Rohs Compliant, Leadless, Smt, 12 Pin | |
| Pin Count | 12 | |
| Manufacturer Package Code | HE-12-1 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Characteristic Impedance | 50 Ω | |
| Construction | Component | |
| Input Power-Max (CW) | 20 Dbm | |
| JESD-609 Code | e4 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 12 | |
| Operating Frequency-Max | 25000 Mhz | |
| Operating Frequency-Min | 20000 Mhz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| RF/Microwave Device Type | Frequency Doubler | |
| Surface Mount | Yes | |
| Terminal Finish | Gold (Au) - With Nickel (Ni) Barrier |
HMC448LC3B Frequently Asked Questions (FAQ)
-
A good PCB layout for the HMC448LC3B involves keeping the signal paths short, using a solid ground plane, and minimizing the number of vias. It's also recommended to use a 4-layer PCB with a dedicated ground plane and to place the device near the edge of the board to reduce noise and radiation.
-
To optimize the biasing of the HMC448LC3B for maximum linearity, it's recommended to use a bias tee or a resistive divider network to set the bias voltage. The ideal bias point is typically around 3-4V, but this may vary depending on the specific application and frequency range.
-
The maximum power handling capability of the HMC448LC3B is typically around 1W, but this can vary depending on the specific application and operating conditions. It's recommended to derate the power handling capability based on the operating frequency, temperature, and other factors to ensure reliable operation.
-
Common issues with the HMC448LC3B can often be troubleshooted by checking the PCB layout, biasing, and termination. Ensure that the device is properly terminated, and that the bias voltage is set correctly. Also, check for any signs of oscillation or instability, such as excessive current draw or heat generation.
-
The HMC448LC3B is a sensitive device and requires proper ESD protection measures to prevent damage. It's recommended to use ESD protection devices, such as TVS diodes or ESD protection arrays, on the input and output lines. Additionally, ensure that the PCB is designed with ESD protection in mind, and that the device is handled and stored in an ESD-safe environment.