Part Details for HMC511LP5ETR by Analog Devices Inc
Results Overview of HMC511LP5ETR by Analog Devices Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC511LP5ETR Information
HMC511LP5ETR by Analog Devices Inc is a Voltage Controlled Oscillator.
Voltage Controlled Oscillators are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for HMC511LP5ETR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
60AK8279
|
Newark | Vco, W/Half Freq O/P, 9.05-10.15Ghz, Qfn, Frequency Nom:-, Oscillator Case:Smd, 5Mm X 5Mm, Supply Voltage Nom:5V, Product Range:-, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Oscillator Output Compatibility:- Rohs Compliant: Yes |Analog Devices HMC511LP5ETR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 862 |
|
$43.3800 / $55.8100 | Buy Now |
|
DISTI #
1127-1440-1-ND
|
DigiKey | VCO 4.8GHZ/9.6GHZ 2-13V 5X5MM Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1111 In Stock |
|
$34.5538 / $48.3800 | Buy Now |
|
DISTI #
584-HMC511LP5ETR
|
Mouser Electronics | VCO Oscillators VCO SMT with Fo/2, 9.05 - 10.15 GHz RoHS: Compliant | 430 |
|
$34.5400 / $46.9800 | Buy Now |
|
|
Analog Devices Inc | VCO SMT with Fo/2, 9.05 - 10.1 Min Qty: 1 Package Multiple: 500 | 223 |
|
$21.2300 / $48.3800 | Buy Now |
|
|
NexGen Digital | 12 |
|
RFQ | ||
|
DISTI #
HMC511LP5ETR
|
Richardson RFPD | OSCILLATOR VCO RoHS: Compliant Min Qty: 500 | 0 |
|
$33.2300 / $33.6600 | Buy Now |
|
|
Chip Stock | OscillatorVCO4525MHzto5075MHz/9050MHzto10150MHz5V32-PinQFNEPSMDT/R | 2750 |
|
RFQ | |
|
|
Win Source Electronics | VCO 4.8GHZ/9.6GHZ 2-13V 5X5MM | 610 |
|
$35.4546 / $53.1819 | Buy Now |
US Tariff Estimator: HMC511LP5ETR by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for HMC511LP5ETR
HMC511LP5ETR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HMC511LP5ETR Part Data Attributes
|
|
HMC511LP5ETR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC511LP5ETR
Analog Devices Inc
Voltage Controlled Oscillator, 9050MHz Min, 10150MHz Max
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant, Plastic, Leadless, Qfn-32 | |
| Pin Count | 32 | |
| Manufacturer Package Code | HCP-32-1 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Additional Feature | Tape And Reel | |
| Control Voltage-Max | 13 V | |
| Control Voltage-Min | 2 V | |
| JESD-609 Code | e3 | |
| Modulation Sensitivity | 15 Mhz/V | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 32 | |
| Offset Frequency | 100 Khz | |
| Operating Frequency-Max | 10150 Mhz | |
| Operating Frequency-Min | 9050 Mhz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Oscillator Type | Voltage Controlled Oscillator | |
| Output Power | 9 Dbm | |
| Package Body Material | Plastic/Epoxy | |
| Package Equivalence Code | LCC32,.2SQ,20 | |
| Phase Noise | -115 Dbc/Hz | |
| Physical Dimension | 5.1mm X 5.1mm X 1.0mm | |
| Qualification Status | Not Qualified | |
| Supply Current-Max | 300 Ma | |
| Supply Voltage-Max | 5.25 V | |
| Supply Voltage-Min | 4.75 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Gaas | |
| Terminal Finish | Matte Tin (Sn) |
Alternate Parts for HMC511LP5ETR
This table gives cross-reference parts and alternative options found for HMC511LP5ETR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC511LP5ETR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| HMC511LP5E | Hittite Microwave Corp | Check for Price | Voltage Controlled Oscillator, 9050MHz Min, 10150MHz Max | HMC511LP5ETR vs HMC511LP5E |
| HMC511LP5 | Hittite Microwave Corp | Check for Price | Voltage Controlled Oscillator, 9050MHz Min, 10150MHz Max | HMC511LP5ETR vs HMC511LP5 |
| HMC511LP5 | Analog Devices Inc | Check for Price | Voltage Controlled Oscillator, 9050MHz Min, 10150MHz Max | HMC511LP5ETR vs HMC511LP5 |
HMC511LP5ETR Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and thermal vias is recommended. Ensure good thermal conductivity by using a thermal pad and connecting it to a heat sink or a metal plate.
-
Optimize the output power and efficiency by adjusting the input power, bias voltage, and load impedance. Use a load-pull analysis to find the optimal load impedance for maximum power and efficiency.
-
Handle the device by the package body only, avoiding touching the pins or die. Use an anti-static wrist strap or mat to prevent electrostatic discharge (ESD) damage.
-
Check the input power, bias voltage, and load impedance. Verify the PCB layout and thermal management. Use a spectrum analyzer to detect oscillations and adjust the input power or load impedance accordingly.
-
Use a signal generator, spectrum analyzer, and power meter to characterize the device. A vector network analyzer can be used for load-pull analysis and impedance matching.