Part Details for HMC522LC4 by Analog Devices Inc
Results Overview of HMC522LC4 by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMC522LC4 Information
HMC522LC4 by Analog Devices Inc is an RF/Microwave Mixer.
RF/Microwave Mixers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for HMC522LC4
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Chip Stock | Up/DownConvMixer16000MHz24-PinQFNBulk | 6691 |
|
RFQ | |
|
|
Vyrian | Peripheral ICs | 7524 |
|
RFQ | |
|
|
Win Source Electronics | GaAs MMIC I/Q MIXER 11 - 16 GHz | IC MMIC IQ MIXER 24SMD | 1300 |
|
$8.3572 / $12.5357 | Buy Now |
US Tariff Estimator: HMC522LC4 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for HMC522LC4
HMC522LC4 Part Data Attributes
|
|
HMC522LC4
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC522LC4
Analog Devices Inc
Image Rejection Mixer, 11000MHz Min, 16000MHz Max, 10dB Conversion Loss-Max
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | 4 X 4 Mm, Rohs Compliant, Leadless, Aluminum, Smt, 24 Pin | |
| Pin Count | 24 | |
| Manufacturer Package Code | HE-24-1 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Characteristic Impedance | 50 Ω | |
| Construction | Component | |
| Conversion Loss-Max | 10 Db | |
| Input Power-Max (CW) | 20 Dbm | |
| JESD-609 Code | e4 | |
| Operating Frequency-Max | 16000 Mhz | |
| Operating Frequency-Min | 11000 Mhz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -55 °C | |
| RF/Microwave Device Type | Image Rejection | |
| Terminal Finish | Gold (Au) - With Nickel (Ni) Barrier |
HMC522LC4 Frequently Asked Questions (FAQ)
-
The recommended PCB layout for the HMC522LC4 involves using a 4-layer board with a solid ground plane, and placing the device near the center of the board. Thermal management is critical, and a heat sink or thermal pad is recommended to keep the junction temperature below 125°C.
-
To optimize the HMC522LC4 for low noise and high linearity, use a low noise voltage regulator, decouple the power supply lines, and use a high-quality RF choke or inductor to filter out noise. Additionally, ensure that the input and output impedances are well-matched to minimize reflections and improve linearity.
-
The maximum input power that the HMC522LC4 can handle is +20 dBm. Exceeding this power level can cause damage to the device or affect its performance.
-
To troubleshoot common issues with the HMC522LC4, check the PCB layout and ensure that the device is properly decoupled and matched. Verify that the input and output impedances are correct, and check for any signs of overheating. Use a spectrum analyzer to identify any unwanted signals or oscillations.
-
The recommended operating temperature range for the HMC522LC4 is -40°C to +85°C. Operating the device outside of this range can affect its performance and reliability.