Part Details for HMC532LP4RTR by Analog Devices Inc
Results Overview of HMC532LP4RTR by Analog Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
HMC532LP4RTR Information
HMC532LP4RTR by Analog Devices Inc is a Voltage Controlled Oscillator.
Voltage Controlled Oscillators are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Price & Stock for HMC532LP4RTR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Peripheral ICs | 6952 |
|
RFQ |
Part Details for HMC532LP4RTR
HMC532LP4RTR CAD Models
HMC532LP4RTR Part Data Attributes
|
|
HMC532LP4RTR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC532LP4RTR
Analog Devices Inc
HMC532LP4RTR
|
| Part Life Cycle Code | Active Unconfirmed | |
| Package Description | Lcc24,.2sq,22 | |
| Reach Compliance Code | Compliant | |
| Control Voltage-Max | 13 V | |
| Control Voltage-Min | 1 V | |
| Modulation Sensitivity | 78 Mhz/V | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 24 | |
| Offset Frequency | 100 Khz | |
| Operating Frequency-Max | 7900 Mhz | |
| Operating Frequency-Min | 7100 Mhz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Oscillator Type | Voltage Controlled Oscillator | |
| Output Power | 14 Dbm | |
| Package Body Material | Plastic/Epoxy | |
| Package Equivalence Code | LCC24,.2SQ,22 | |
| Phase Noise | -101 Dbc/Hz | |
| Physical Dimension | 4.1mm X 4.1mm X 1.0mm | |
| Supply Current-Max | 100 Ma | |
| Supply Voltage-Max | 3.25 V | |
| Supply Voltage-Min | 2.75 V | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes |