Part Details for HMC586LC4BTR by Analog Devices Inc
Overview of HMC586LC4BTR by Analog Devices Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMC586LC4BTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK8292
|
Newark | Vco, W/Buffer Amp, 4-8Ghz, Qfn24, Frequency Nom:-, Oscillator Case:Smd, 4Mm X 4Mm, Supply Voltage Nom:5V, Product Range:-, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Oscillator Output Compatibility:- Rohs Compliant: Yes |Analog Devices HMC586LC4BTR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 107 |
|
$208.7000 / $247.3500 | Buy Now |
DISTI #
505-HMC586LC4BTRCT-ND
|
DigiKey | IC VCO BUFFER AMP 8 GHZ Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
186 In Stock |
|
$200.6799 / $237.8400 | Buy Now |
DISTI #
584-HMC586LC4BTR
|
Mouser Electronics | VCO Oscillators Wideband VCO SMT w/Buffer Amplifier, 4 - 8 GHz RoHS: Compliant | 784 |
|
$192.4100 / $224.9600 | Buy Now |
DISTI #
V72:2272_06226996
|
Arrow Electronics | Oscillator VCO 4000MHz to 8000MHz 5V Medical 24-Pin CLLCC EP SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2339 Container: Cut Strips | Americas - 2 |
|
$197.5500 | Buy Now |
|
Analog Devices Inc | WBand VCO SMT w/Buffer amp, 4 Min Qty: 1 Package Multiple: 100 | 138 |
|
$147.1800 / $237.8400 | Buy Now |
DISTI #
25631497
|
Verical | Oscillator VCO 4000MHz to 8000MHz 5V Medical 24-Pin CLLCC EP SMD T/R RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 200 |
|
$201.6164 | Buy Now |
DISTI #
76082986
|
Verical | Oscillator VCO 4000MHz to 8000MHz 5V Medical 24-Pin CLLCC EP SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2339 | Americas - 2 |
|
$197.5500 | Buy Now |
DISTI #
HMC586LC4BTR
|
Richardson RFPD | OSCILLATOR VCO RoHS: Compliant Min Qty: 100 | 0 |
|
$187.6600 | Buy Now |
|
Chip1Cloud | IC VCO BUFFER AMP 8 GHZ | 4800 |
|
RFQ | |
DISTI #
4032622
|
element14 Asia-Pacific | VCO, W/BUFFER AMP, 4-8GHZ, QFN24 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 107 |
|
$211.8099 / $251.0407 | Buy Now |
Part Details for HMC586LC4BTR
HMC586LC4BTR CAD Models
HMC586LC4BTR Part Data Attributes:
|
HMC586LC4BTR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMC586LC4BTR
Analog Devices Inc
Wideband VCO SMT w/Buffer Amplifier, 4 - 8 GHz
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | ROHS COMPLIANT PACKAGE-24 | |
Pin Count | 24 | |
Manufacturer Package Code | HE-24-1 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Control Voltage-Max | 18 V | |
Control Voltage-Min | ||
JESD-609 Code | e4 | |
Modulation Sensitivity | 40 MHz/V | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 24 | |
Offset Frequency | 10 kHz | |
Operating Frequency-Max | 8000 MHz | |
Operating Frequency-Min | 4000 MHz | |
Operating Frequency-Nom | 8000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 2 dBm | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Phase Noise | -75 dBc/Hz | |
Physical Dimension | 4.0mm x 4.0mm x 1.2mm | |
Qualification Status | Not Qualified | |
Supply Current-Max | 75 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |