Filter Your Search
1 - 2 of 2 results
|
HMC586LC4BTR
Analog Devices Inc
|
$189.1127 | No | Yes | Active | 8 GHz | 10 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | 18 V | 40 MHz/V | 8 GHz | 4 GHz | 2 dBm | -75 dBc/Hz | 75 mA | BIPOLAR | e4 | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 24 | CERAMIC | LCC24,.16SQ,20 | YES | Gold (Au) - with Nickel (Ni) barrier | 4.0mm x 4.0mm x 1.2mm | ANALOG DEVICES INC | ROHS COMPLIANT PACKAGE-24 | 24 | HE-24-1 | compliant | Analog Devices | ||
|
HMC586LC4BTR
Hittite Microwave Corp
|
Check for Price | Yes | Yes | Transferred | 10 kHz | 5 V | VOLTAGE CONTROLLED OSCILLATOR | 18 V | 8 GHz | 4 GHz | 2 dBm | -75 dBc/Hz | 75 mA | e3 | 85 °C | -40 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 4.0mm x 4.0mm x 1.2mm | HITTITE MICROWAVE CORP | ROHS COMPLIANT PACKAGE-24 | compliant |