There are no models available for this part yet.
Overview of HMC637 by Hittite Microwave Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HMC637A-SX | Analog Devices | Distributed Amplifier Sample P | |
HMC637ALP5ETR | Analog Devices | Distributed amp | |
HMC637BPM5E | Analog Devices | Distributed amp |
CAD Models for HMC637 by Hittite Microwave Corp
Part Data Attributes for HMC637 by Hittite Microwave Corp
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
HITTITE MICROWAVE CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COMPONENT
|
Gain
|
11 dB
|
Input Power-Max (CW)
|
25 dBm
|
Operating Frequency-Max
|
6000 MHz
|
Operating Frequency-Min
|
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
RF/Microwave Device Type
|
WIDE BAND MEDIUM POWER
|
Alternate Parts for HMC637
This table gives cross-reference parts and alternative options found for HMC637. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC637, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC637LP5TR | Wide Band Medium Power Amplifier, 1 Func, GAAS, | Hittite Microwave Corp | HMC637 vs HMC637LP5TR |
HMC637ALP5E | HMC637ALP5E | Analog Devices Inc | HMC637 vs HMC637ALP5E |
HMC637LP5E | Wide Band Medium Power Amplifier, 0MHz Min, 6000MHz Max, 1 Func, GAAS, 5 X 5 MM, ROHS COMPLIANT, PLASTIC, SMT, QFN-32 | Hittite Microwave Corp | HMC637 vs HMC637LP5E |
HMC637LP5 | Wide Band Medium Power Amplifier, 0MHz Min, 6000MHz Max, 1 Func, GAAS, 5 X 5 MM, PLASTIC, SMT, QFN-32 | Hittite Microwave Corp | HMC637 vs HMC637LP5 |
HMC637LP5E | HMC637LP5E | Analog Devices Inc | HMC637 vs HMC637LP5E |