Part Details for HMC637LP5TR by Hittite Microwave Corp
Overview of HMC637LP5TR by Hittite Microwave Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for HMC637LP5TR
HMC637LP5TR CAD Models
HMC637LP5TR Part Data Attributes
|
HMC637LP5TR
Hittite Microwave Corp
Buy Now
Datasheet
|
Compare Parts:
HMC637LP5TR
Hittite Microwave Corp
Wide Band Medium Power Amplifier, 1 Func, GAAS,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITTITE MICROWAVE CORP | |
Package Description | LCC32,.2SQ,20 | |
Reach Compliance Code | unknown | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Power Supplies | 12 V | |
RF/Microwave Device Type | WIDE BAND MEDIUM POWER | |
Supply Current-Max | 480 mA | |
Surface Mount | YES | |
Technology | GAAS |
Alternate Parts for HMC637LP5TR
This table gives cross-reference parts and alternative options found for HMC637LP5TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC637LP5TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC637LP5E | HMC637LP5E | Analog Devices Inc | HMC637LP5TR vs HMC637LP5E |