There are no models available for this part yet.
Overview of HMC637LP5E by Hittite Microwave Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
CAD Models for HMC637LP5E by Hittite Microwave Corp
Part Data Attributes for HMC637LP5E by Hittite Microwave Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
HITTITE MICROWAVE CORP
|
Package Description
|
5 X 5 MM, ROHS COMPLIANT, PLASTIC, SMT, QFN-32
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Characteristic Impedance
|
50 Ω
|
Construction
|
COMPONENT
|
Gain
|
12 dB
|
Input Power-Max (CW)
|
25 dBm
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
32
|
Operating Frequency-Max
|
6000 MHz
|
Operating Frequency-Min
|
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
LCC32,.2SQ,20
|
Power Supplies
|
12 V
|
RF/Microwave Device Type
|
WIDE BAND MEDIUM POWER
|
Supply Current-Max
|
480 mA
|
Surface Mount
|
YES
|
Technology
|
GAAS
|
Terminal Finish
|
Matte Tin (Sn)
|
Alternate Parts for HMC637LP5E
This table gives cross-reference parts and alternative options found for HMC637LP5E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMC637LP5E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMC637LP5ETR | Wide Band Medium Power Amplifier, 1 Func, GAAS, | Hittite Microwave Corp | HMC637LP5E vs HMC637LP5ETR |
HMC637LP5 | Wide Band Medium Power Amplifier, 0MHz Min, 6000MHz Max, 1 Func, GAAS, 5 X 5 MM, PLASTIC, SMT, QFN-32 | Hittite Microwave Corp | HMC637LP5E vs HMC637LP5 |
HMC637LP5TR | Wide Band Medium Power Amplifier, 1 Func, GAAS, | Hittite Microwave Corp | HMC637LP5E vs HMC637LP5TR |
Related Parts for HMC637LP5E
-
HMC741ST89ERF/Microwave Amplifiers
-
LT1054CS8Switching Regulator or Controllers
-
600F0R8BT250TFixed Capacitors
-
AD7991YRJZ-0Analog to Digital Converters
-
HMC570Other Telecom ICs
-
HIN232IPZLine Driver or Receivers
-
HFB35HB20CRectifier Diodes
-
HMC596LP4ERF/Microwave Switches
-
HKS48T30120-PCA0Power Supply Modules