Part Details for HMCAD1041-80 by Analog Devices Inc
Overview of HMCAD1041-80 by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for HMCAD1041-80
HMCAD1041-80 CAD Models
HMCAD1041-80 Part Data Attributes:
|
HMCAD1041-80
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
HMCAD1041-80
Analog Devices Inc
1-CH 10-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQCC40
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 2 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.0125 µs | |
Converter Type | ADC, PROPRIETARY METHOD | |
JESD-30 Code | S-PQCC-N40 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 2A | |
Number of Analog In Channels | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Sample Rate | 80 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 0.95 mm | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 6 mm |
Alternate Parts for HMCAD1041-80
This table gives cross-reference parts and alternative options found for HMCAD1041-80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMCAD1041-80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KAD5512P-25Q48 | 12-Bit, 250MSPS Single-Channel ADC with LVDS/LVCMOS Outputs; QFN48, QFN72; Temp Range: -40° to 85°C | Intersil Corporation | HMCAD1041-80 vs KAD5512P-25Q48 |
KAD5514P-21Q48 | 14-Bit, 210MSPS Single-Channel ADC with LVDS/LVCMOS Outputs; QFN48, QFN72; Temp Range: -40° to 85°C | Intersil Corporation | HMCAD1041-80 vs KAD5514P-21Q48 |
HMCAD1051-40 | ADC, Proprietary Method, 13-Bit, 1 Func, 1 Channel, Parallel, Word Access, PQCC40, 6 X 6 MM, ROHS COMPLIANT, PLASTIC, QFN-40 | Hittite Microwave Corp | HMCAD1041-80 vs HMCAD1051-40 |
KAD5512HP-17Q48 | 12-Bit, 170MSPS Single-Channel ADC with LVDS/LVCMOS Outputs; QFN48, QFN72; Temp Range: -40° to 85°C | Intersil Corporation | HMCAD1041-80 vs KAD5512HP-17Q48 |
KAD5510P-21Q48 | Low Power 10-Bit, 210MSPS ADC; QFN48; Temp Range: -40° to 85°C | Intersil Corporation | HMCAD1041-80 vs KAD5510P-21Q48 |
HMCAD1051-40 | 1-CH 13-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQCC40 | Analog Devices Inc | HMCAD1041-80 vs HMCAD1051-40 |
KAD5510P-25Q48 | Low Power 10-Bit, 250MSPS ADC; QFN48; Temp Range: -40° to 85°C | Intersil Corporation | HMCAD1041-80 vs KAD5510P-25Q48 |
KAD5512P-12Q48 | 12-Bit, 125MSPS Single-Channel ADC with LVDS/LVCMOS Outputs; QFN48, QFN72; Temp Range: -40° to 85°C | Intersil Corporation | HMCAD1041-80 vs KAD5512P-12Q48 |
HMCAD1041-80 | ADC, Proprietary Method, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, PQCC40, 6 X 6 MM, ROHS COMPLIANT, PLASTIC, QFN-40 | Hittite Microwave Corp | HMCAD1041-80 vs HMCAD1041-80 |
HMCAD1041-40 | ADC, Proprietary Method, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, PQCC40, 6 X 6 MM, ROHS COMPLIANT, PLASTIC, QFN-40 | Hittite Microwave Corp | HMCAD1041-80 vs HMCAD1041-40 |