Part Details for HMJ212BB7224KGHT by TAIYO YUDEN
Overview of HMJ212BB7224KGHT by TAIYO YUDEN
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMJ212BB7224KGHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AJ5848
|
Newark | Cap, Aec-Q200, 0.22Uf, 100V, Mlcc, 0805, Capacitance:0.22Μf, Voltage(Dc):100V, Capacitor Case/Package:0805 [2012 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:M Series, Product Length:2.01Mm Rohs Compliant: Yes |Taiyo Yuden HMJ212BB7224KGHT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 905 |
|
$0.0520 | Buy Now |
DISTI #
45Y0460
|
Newark | Capacitor, ceramic, soft Termination,0805,100V, x7R,0.22 F,±10% Rohs Compliant: Yes |Taiyo Yuden HMJ212BB7224KGHT Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
587-4221-1-ND
|
DigiKey | CAP CER 0.22UF 100V X7R 0805 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
75203 In Stock |
|
$0.0613 / $0.3400 | Buy Now |
DISTI #
HMJ212BB7224KGHT
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.22 uF, 100 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: HMJ212BB7224KGHT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 2000 |
|
$0.0738 / $0.0831 | Buy Now |
DISTI #
HMJ212BB7224KGHT
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.22 uF, 100 V, ± 10%, X7R, 0805 [2012 Metric] - Tape and Reel (Alt: HMJ212BB7224KGHT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0663 / $0.0775 | Buy Now |
DISTI #
53AJ5848
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.22 uF, 100 V, ± 10%, X7R, 0805 [2012 Metric] - Product that comes on tape, but is not reeled (Alt: 53AJ5848) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 6 Days Container: Ammo Pack | 905 Partner Stock |
|
$0.1310 / $0.3330 | Buy Now |
DISTI #
963-HMJ212BB7224KGHT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-BJCH21GBB7224KT 100V 0.22uF X7R 0805 10 % AEC-Q200 RoHS: Compliant | 4864 |
|
$0.0550 / $0.3000 | Buy Now |
|
Future Electronics | 0805 100 V 0.22 uF ±10% Tolerance X7R Multilayer Ceramic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 2000Reel |
|
$0.0581 / $0.0656 | Buy Now |
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 0.22uF (+/-) 10% - 100VDC - X7R - 0805 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0616 / $0.0807 | Buy Now |
DISTI #
HMJ212BB7224KGHT
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-BJCH21GBB7224KT 100V 0.22uF X7R 0805 10 % AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 36000 In Stock |
|
$0.0620 / $0.0710 | Buy Now |
Part Details for HMJ212BB7224KGHT
HMJ212BB7224KGHT CAD Models
HMJ212BB7224KGHT Part Data Attributes:
|
HMJ212BB7224KGHT
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
HMJ212BB7224KGHT
TAIYO YUDEN
Ceramic Capacitor, Ceramic
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 11 Weeks, 6 Days | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.035 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for HMJ212BB7224KGHT
This table gives cross-reference parts and alternative options found for HMJ212BB7224KGHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMJ212BB7224KGHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMASH21GSB7224KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | HMJ212BB7224KGHT vs MMASH21GSB7224KTNA18 |
C0805X224K1RALAUTO | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.22uF, SURFACE MOUNT, 0805, CHIP | KEMET Corporation | HMJ212BB7224KGHT vs C0805X224K1RALAUTO |
MCASH21GSB7224KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | HMJ212BB7224KGHT vs MCASH21GSB7224KTNA1J |
MMASH21GSB7224KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | HMJ212BB7224KGHT vs MMASH21GSB7224KTNA01 |
MBJCH21GBB7224KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | HMJ212BB7224KGHT vs MBJCH21GBB7224KTPA01 |
MBASH21GSB7224KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | HMJ212BB7224KGHT vs MBASH21GSB7224KTNA01 |
MBASH21GSB7224KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | HMJ212BB7224KGHT vs MBASH21GSB7224KTNA18 |
MCJCH21GBB7224KTPA1J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | HMJ212BB7224KGHT vs MCJCH21GBB7224KTPA1J |
MMJCH21GBB7224KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | HMJ212BB7224KGHT vs MMJCH21GBB7224KTPA01 |
MAASH21GSB7224KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | HMJ212BB7224KGHT vs MAASH21GSB7224KTNA01 |