Part Details for HMK105B7331KVHFE by TAIYO YUDEN
Overview of HMK105B7331KVHFE by TAIYO YUDEN
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HMK105B7331KVHFE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AH2898
|
Newark | Cap, Aec-Q200, 330Pf, 100V, Mlcc, 0402, Capacitance:330Pf, Voltage(Dc):100V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:M Series, Product Length:1.02Mm Rohs Compliant: Yes |Taiyo Yuden HMK105B7331KVHFE Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0450 | Buy Now |
DISTI #
74AH2899
|
Newark | Cap, Aec-Q200, 330Pf, 100V, Mlcc, 0402, Capacitance:330Pf, Voltage(Dc):100V, Capacitor Case/Package:0402 [1005 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7R, Product Range:M Series, Product Length:1.02Mm Rohs Compliant: Yes |Taiyo Yuden HMK105B7331KVHFE Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0250 / $0.0360 | Buy Now |
DISTI #
587-HMK105B7331KVHFECT-ND
|
DigiKey | CAP CER 330PF 100V X7R 0402 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
48813 In Stock |
|
$0.0207 / $0.1800 | Buy Now |
DISTI #
HMK105B7331KVHFE
|
Avnet Americas | Capacitor Multi-layer Ceramic 330pF 100V X7R 10% 0402 Paper T/R - Tape and Reel (Alt: HMK105B7331KVHFE) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0259 / $0.0292 | Buy Now |
DISTI #
74AH2898
|
Avnet Americas | Capacitor Multi-layer Ceramic 330pF 100V X7R 10% 0402 Paper T/R (Alt: 74AH2898) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 1 Days | 0 |
|
RFQ | |
DISTI #
74AH2898
|
Avnet Americas | Capacitor Multi-layer Ceramic 330pF 100V X7R 10% 0402 Paper T/R - Product that comes on tape, but is not reeled (Alt: 74AH2898) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 1 Days Container: Ammo Pack | 0 |
|
$0.0490 | Buy Now |
DISTI #
963-HMK105B7331KVHFE
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT RPLCMT PN 963-BASH105SB7331KF 100V 330pF X7R 0402 10 % RoHS: Compliant | 114273 |
|
$0.0220 / $0.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0219 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0237 / $0.0284 | Buy Now |
DISTI #
HMK105B7331KVHFE
|
Avnet Americas | Capacitor Multi-layer Ceramic 330pF 100V X7R 10% 0402 Paper T/R - Tape and Reel (Alt: HMK105B7331KVHFE) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.0259 / $0.0292 | Buy Now |
Part Details for HMK105B7331KVHFE
HMK105B7331KVHFE CAD Models
HMK105B7331KVHFE Part Data Attributes:
|
HMK105B7331KVHFE
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
HMK105B7331KVHFE
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 29 Weeks, 1 Day | |
Samacsys Manufacturer | TAIYO YUDEN | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
JESD-609 Code | e3 | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Size Code | 0402 | |
Surface Mount | YES | |
Tan Delta | 0.035 | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for HMK105B7331KVHFE
This table gives cross-reference parts and alternative options found for HMK105B7331KVHFE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMK105B7331KVHFE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBASH105SB7331KFCA18 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | HMK105B7331KVHFE vs MBASH105SB7331KFCA18 |
MMASH105SB7331KFCA18 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | HMK105B7331KVHFE vs MMASH105SB7331KFCA18 |
MBASH105SB7331KFCA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | HMK105B7331KVHFE vs MBASH105SB7331KFCA01 |
MCASH105SB7331KFCA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | HMK105B7331KVHFE vs MCASH105SB7331KFCA01 |
MSASH105SB7331KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | HMK105B7331KVHFE vs MSASH105SB7331KFNA01 |
MAASH105SB7331KFCA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | HMK105B7331KVHFE vs MAASH105SB7331KFCA01 |
HMR105B7331KV-F | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | HMK105B7331KVHFE vs HMR105B7331KV-F |
MMASH105SB7331KFCA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | HMK105B7331KVHFE vs MMASH105SB7331KFCA01 |