Part Details for MMASH105SB7331KFCA18 by TAIYO YUDEN
Overview of MMASH105SB7331KFCA18 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMASH105SB7331KFCA18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MMASH105SB7331KFCA18TR-ND
|
DigiKey | CAP CER 330PF 100V X7R 0402 Min Qty: 10000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0606 | Buy Now |
DISTI #
MMASH105SB7331KFCA
|
Avnet Americas | MLCC, 0402, 100V, X7R, 330PF 10%, T&R - Tape and Reel (Alt: MMASH105SB7331KFCA) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0542 / $0.0611 | Buy Now |
DISTI #
963-MMASH105SB7331KF
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 330pF X7R 0402 10% Medical RoHS: Compliant | 0 |
|
$0.0450 / $0.3100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 | 0 |
|
$0.0458 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0494 / $0.0566 | Buy Now |
DISTI #
MMASH105SB7331KFCA
|
Avnet Americas | MLCC, 0402, 100V, X7R, 330PF 10%, T&R - Tape and Reel (Alt: MMASH105SB7331KFCA) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
$0.0542 / $0.0611 | Buy Now |
Part Details for MMASH105SB7331KFCA18
MMASH105SB7331KFCA18 CAD Models
MMASH105SB7331KFCA18 Part Data Attributes:
|
MMASH105SB7331KFCA18
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MMASH105SB7331KFCA18
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0402 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.5 mm |
Alternate Parts for MMASH105SB7331KFCA18
This table gives cross-reference parts and alternative options found for MMASH105SB7331KFCA18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMASH105SB7331KFCA18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMK105B7331KVHFE | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MMASH105SB7331KFCA18 vs HMK105B7331KVHFE |
MSASH105SB7331KFNA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MMASH105SB7331KFCA18 vs MSASH105SB7331KFNA01 |
MBASH105SB7331KFCA18 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MMASH105SB7331KFCA18 vs MBASH105SB7331KFCA18 |
MCASH105SB7331KFCA1J | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MMASH105SB7331KFCA18 vs MCASH105SB7331KFCA1J |
MMASH105SB7331KFCA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MMASH105SB7331KFCA18 vs MMASH105SB7331KFCA01 |
HMR105B7331KV-F | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MMASH105SB7331KFCA18 vs HMR105B7331KV-F |
GCM155R72A331KA37B | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MMASH105SB7331KFCA18 vs GCM155R72A331KA37B |
MAASH105SB7331KFCA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MMASH105SB7331KFCA18 vs MAASH105SB7331KFCA01 |
MBASH105SB7331KFCA01 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0402, CHIP | TAIYO YUDEN | MMASH105SB7331KFCA18 vs MBASH105SB7331KFCA01 |
GCM155R72A331KA37C | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0402, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MMASH105SB7331KFCA18 vs GCM155R72A331KA37C |