Part Details for HMK107BJ103KA-T by TAIYO YUDEN
Results Overview of HMK107BJ103KA-T by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMK107BJ103KA-T Information
HMK107BJ103KA-T by TAIYO YUDEN is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for HMK107BJ103KA-T
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
587-HMK107BJ103KA-TCT-ND
|
DigiKey | CAP CER 10000PF 100V X5R 0603 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0209 / $0.1200 | Buy Now |
|
DISTI #
HMK107BJ103KA-T
|
Avnet Americas | Multi-layer Ceramic Capacitor 0.01uF 100V X5R 10% 0603 SMD 85?C Paper T/R (Alt: HMK107BJ103KA-T) COO: China RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.0146 / $0.0149 | Buy Now |
|
DISTI #
963-HMK107BJ103KA-T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSASH168SB5103KT RPLCMT PN 100V 0.01uF X5R 0603 10% RoHS: Compliant | 3655 |
|
$0.0180 / $0.1300 | Buy Now |
|
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 0.01uF ±10% - 100VDC - X5R - 0603 - Tape&Reel COO: China RoHS: Compliant | 0 |
|
$0.0112 / $0.0181 | Buy Now |
|
DISTI #
32704677
|
Verical | Cap Ceramic 0.01uF 100V X5R 10% Pad SMD 0603 85°C T/R RoHS: Compliant Min Qty: 2428 Package Multiple: 1 | Americas - 7465 |
|
$0.0401 / $0.0666 | Buy Now |
|
|
Bristol Electronics | 430 |
|
RFQ | ||
|
DISTI #
CGHMK107BJ103KA-T
|
Avnet Abacus | Multilayer Ceramic Capacitor 001uF 100V X5R 10 0603 SMD 85C Paper TR - Tape and Reel (Alt: CGHMK107BJ103KA-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Container: Tape & Reel | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: HMK107BJ103KA-T by TAIYO YUDEN
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for HMK107BJ103KA-T
HMK107BJ103KA-T Part Data Attributes
|
|
HMK107BJ103KA-T
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
HMK107BJ103KA-T
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.01uF, Surface Mount, 0603
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Factory Lead Time | 10 Weeks | |
| Capacitance | 0.01 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 0.8 Mm | |
| Length | 1.6 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Tr, Paper, 7 Inch | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 100 V | |
| Size Code | 0603 | |
| Surface Mount | Yes | |
| Tan Delta | 0.035 | |
| Temperature Characteristics Code | X5R | |
| Temperature Coefficient | 15% Ppm/°C | |
| Terminal Shape | Wraparound | |
| Width | 0.8 Mm |
Alternate Parts for HMK107BJ103KA-T
This table gives cross-reference parts and alternative options found for HMK107BJ103KA-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMK107BJ103KA-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MLASH168SB5103KTNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.01uF, Surface Mount, 0603 | HMK107BJ103KA-T vs MLASH168SB5103KTNA01 |
| MSASH168SB5103KTNA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.01uF, Surface Mount, 0603 | HMK107BJ103KA-T vs MSASH168SB5103KTNA01 |
HMK107BJ103KA-T Frequently Asked Questions (FAQ)
-
The recommended land pattern for HMK107BJ103KA-T is a rectangular pad with a size of 2.5mm x 1.25mm, with a solder mask opening of 2.2mm x 1.0mm. It's essential to follow the recommended land pattern to ensure reliable soldering and to prevent thermal stress.
-
While HMK107BJ103KA-T is rated for operation up to 125°C, it's essential to consider the derating curve and the maximum operating temperature of the specific application. Prolonged exposure to high temperatures can affect the capacitor's reliability and lifespan.
-
HMK107BJ103KA-T is a polarized capacitor, and it's crucial to observe the polarity markings on the component. The positive leg is marked with a '+' sign or a longer lead, and it should be connected to the positive voltage rail. Reversing the polarity can cause the capacitor to fail or even lead to a short circuit.
-
The ESR of HMK107BJ103KA-T is not explicitly stated in the datasheet, but it's typically around 10-20 mohms for this type of capacitor. The ESR can affect the capacitor's performance in high-frequency applications, and it's essential to consider it in the design.
-
While HMK107BJ103KA-T is a robust component, it's still susceptible to vibration and mechanical stress. It's essential to consider the vibration profile of the application and ensure that the capacitor is properly secured and supported to prevent mechanical failure.