Part Details for HMK316AC7225KL-TE by TAIYO YUDEN
Results Overview of HMK316AC7225KL-TE by TAIYO YUDEN
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMK316AC7225KL-TE Information
HMK316AC7225KL-TE by TAIYO YUDEN is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for HMK316AC7225KL-TE
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
16AM5987
|
Newark | Capacitor, Mlcc, 2.2Uf, 100V, 1206, Capacitance:2.2Μf, Voltage(Dc):100V, Voltage(Ac):-, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7S, Product Range:M Series, Qualification:- Rohs Compliant: Yes |Taiyo Yuden HMK316AC7225KL-TE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1900 |
|
$0.0980 | Buy Now |
|
DISTI #
16AC1331
|
Newark | Capacitor, Mlcc, 2.2Uf, 100V, 1206, Capacitance:2.2Μf, Voltage(Dc):100V, Voltage(Ac):-, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:X7S, Product Range:M Series, Qualification:- Rohs Compliant: Yes |Taiyo Yuden HMK316AC7225KL-TE RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.1430 / $0.2100 | Buy Now |
|
DISTI #
587-5026-1-ND
|
DigiKey | CAP CER 2.2UF 100V X7S 1206 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
13815 In Stock |
|
$0.1083 / $0.4700 | Buy Now |
|
DISTI #
HMK316AC7225KL-TE
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 2.2 ?F, 100 V, 1206 [3216 Metric], ? 10%, X7S - Tape and Reel (Alt: HMK316AC7225KL-TE) COO: Korea (the Republic of) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Tape & Reel | 14000 |
|
$0.1018 / $0.1149 | Buy Now |
|
DISTI #
16AM5987
|
Avnet Americas | SMD Multilayer Ceramic Capacitor, 2.2 ?F, 100 V, 1206 [3216 Metric], ? 10%, X7S (Alt: 16AM5987) COO: Korea (the Republic of) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
$0.2470 / $0.5030 | Buy Now |
|
DISTI #
963-HMK316AC7225KL
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSASH31LAC7225KT RPLCMT PN 100V 2.2uF X7S 1206 10% RoHS: Compliant | 29794 |
|
$0.1100 / $0.4700 | Buy Now |
|
|
Future Electronics | 2.2uF 100V X7S 10% 1206 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks Container: Reel | 50000Reel |
|
$0.1120 / $0.1170 | Buy Now |
|
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 2.2uF ±10% - 100VDC - X7S - 1206 - Tape&Reel COO: South Korea RoHS: Compliant |
22135 In Stock |
|
$0.1046 / $0.1209 | Buy Now |
|
DISTI #
89514595
|
Verical | Cap Ceramic 2.2uF 100V X7S 10% Pad SMD 1206 125°C T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2514 | Americas - 22000 |
|
$0.1359 / $0.1530 | Buy Now |
|
DISTI #
HMK316AC7225KL-TE
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MSASH31LAC7225KT RPLCMT PN 100V 2.2uF X7S 1206 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 216000 In Stock |
|
$0.1070 / $0.1220 | Buy Now |
US Tariff Estimator: HMK316AC7225KL-TE by TAIYO YUDEN
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for HMK316AC7225KL-TE
HMK316AC7225KL-TE CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HMK316AC7225KL-TE Part Data Attributes
|
|
HMK316AC7225KL-TE
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
HMK316AC7225KL-TE
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 7200pF, 100V, ±10%, X7S, 1206 (3216 mm), 0.005"T, -55º ~ +125ºC, 7" Reel/4mm pitch
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 1206 | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Factory Lead Time | 11 Weeks | |
| Capacitance | 2.2 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 1.6 Mm | |
| Length | 3.2 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Tr, Embossed, 7 Inch | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 100 V | |
| Size Code | 1206 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | X7S | |
| Temperature Coefficient | 22% Ppm/°C | |
| Terminal Shape | Wraparound | |
| Width | 1.6 Mm |
Alternate Parts for HMK316AC7225KL-TE
This table gives cross-reference parts and alternative options found for HMK316AC7225KL-TE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMK316AC7225KL-TE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| GCJ31CC72A225KE01L | Murata Manufacturing Co Ltd | $0.3919 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 2.2uF, Surface Mount, 1206, CHIP | HMK316AC7225KL-TE vs GCJ31CC72A225KE01L |
| C3216X7S2A225K160AE | TDK Corporation | $0.4029 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 2.2uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | HMK316AC7225KL-TE vs C3216X7S2A225K160AE |
| CL31Y225KCHVPNE | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 2.2uF, Surface Mount, 1206, CHIP | HMK316AC7225KL-TE vs CL31Y225KCHVPNE |
| MCASH31LAC7225KTCA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 2.2uF, Surface Mount, 1206, CHIP | HMK316AC7225KL-TE vs MCASH31LAC7225KTCA01 |
| CL31Y225KCHZ4NE | Samsung Electro-Mechanics | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 2.2uF, Surface Mount, 1206, CHIP | HMK316AC7225KL-TE vs CL31Y225KCHZ4NE |
| MAASH31LBC7225KTCA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 2.2uF, Surface Mount, 1206, CHIP | HMK316AC7225KL-TE vs MAASH31LBC7225KTCA01 |
| GCJ31CC72A225KE01K | Murata Manufacturing Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 2.2uF, Surface Mount, 1206, CHIP | HMK316AC7225KL-TE vs GCJ31CC72A225KE01K |
| HMJ316BC7225KL8TE | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 2.2uF, Surface Mount, 1206, CHIP | HMK316AC7225KL-TE vs HMJ316BC7225KL8TE |
| MLASH31LAC7225KTCA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 2.2uF, Surface Mount, 1206, CHIP | HMK316AC7225KL-TE vs MLASH31LAC7225KTCA01 |
| MMASH31LAC7225KTCA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7S, 22% TC, 2.2uF, Surface Mount, 1206, CHIP | HMK316AC7225KL-TE vs MMASH31LAC7225KTCA01 |
HMK316AC7225KL-TE Frequently Asked Questions (FAQ)
-
The recommended land pattern for HMK316AC7225KL-TE is a rectangular pad with a size of 3.2mm x 1.6mm, with a non-solder mask defined (NSMD) pad shape.
-
HMK316AC7225KL-TE is a moisture-sensitive device. It is recommended to store it in a dry environment (less than 20% RH) and to follow the recommended baking procedure before reflow soldering.
-
The maximum reflow temperature for HMK316AC7225KL-TE is 260°C, with a peak temperature of 240°C for a maximum of 30 seconds.
-
Yes, HMK316AC7225KL-TE is designed to withstand high-vibration environments. However, it is recommended to follow the recommended mounting and soldering procedures to ensure reliable operation.
-
To troubleshoot issues with HMK316AC7225KL-TE, check for proper soldering, ensure that the device is properly seated on the PCB, and verify that the operating conditions are within the recommended specifications.