Part Details for HMK316B7105MLHT by TAIYO YUDEN
Results Overview of HMK316B7105MLHT by TAIYO YUDEN
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HMK316B7105MLHT Information
HMK316B7105MLHT by TAIYO YUDEN is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for HMK316B7105MLHT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
52Y4681
|
Newark | Cap, Aec-Q200, 1Uf, 100V, Mlcc, 1206, Capacitance:1Μf, Voltage(Dc):100V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:M Series, Product Length:3.2Mm Rohs Compliant: Yes |Taiyo Yuden HMK316B7105MLHT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.1240 / $0.1820 | Buy Now |
|
DISTI #
29AH2616
|
Newark | Cap, Aec-Q200, 1Uf, 100V, Mlcc, 1206, Capacitance:1Μf, Voltage(Dc):100V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 20%, Dielectric Characteristic:X7R, Product Range:M Series, Product Length:3.2Mm Rohs Compliant: Yes |Taiyo Yuden HMK316B7105MLHT RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1720 | Buy Now |
|
DISTI #
587-HMK316B7105MLHTCT-ND
|
DigiKey | CAP CER 1UF 100V X7R 1206 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2834 In Stock |
|
$0.1013 / $0.4600 | Buy Now |
|
DISTI #
HMK316B7105MLHT
|
Avnet Americas | Multilayer Ceramic Capacitor, 1 uF, 100 V, ? 20%, X7R, 1206 [3216 Metric] - Tape and Reel (Alt: HMK316B7105MLHT) COO: Korea (the Republic of) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0905 / $0.0993 | Buy Now |
|
DISTI #
963-HMK316B7105MLHT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 963-MCASH31LSB7105MT RPLCMT PN 100V 1uF X7R 1206 AEC-Q200 RoHS: Compliant | 2096 |
|
$0.1030 / $0.4600 | Buy Now |
|
|
Future Electronics | CAP, MLCC, 1206/3216, 100V, X7R, 1 uF± 20 %, T&R, Q200 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks Container: Reel | 62000Reel |
|
$0.0970 / $0.1030 | Buy Now |
|
|
Onlinecomponents.com | Multi Layer Ceramic Capacitor - SMD - 1uF ±20% - 100VDC - X7R - 1206 - Tape&Reel COO: South Korea RoHS: Compliant | 0 |
|
$0.0822 / $0.1083 | Buy Now |
|
DISTI #
CGHMK316B7105MLHT
|
Avnet Abacus | Multilayer Ceramic Capacitor 1 uF 100 V 20 X7R 1206 3216 Metric (Alt: CGHMK316B7105MLHT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
DISTI #
HMK316B7105MLHT
|
Avnet Asia | Multilayer Ceramic Capacitor, 1 uF, 100 V, ? 20%, X7R, 1206 [3216 Metric] (Alt: HMK316B7105MLHT) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ | |
|
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 2000 | 50000 |
|
$0.1585 / $0.1717 | Buy Now |
US Tariff Estimator: HMK316B7105MLHT by TAIYO YUDEN
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for HMK316B7105MLHT
HMK316B7105MLHT Part Data Attributes
|
|
HMK316B7105MLHT
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
HMK316B7105MLHT
TAIYO YUDEN
Capacitor, Ceramic, Chip, General Purpose, 1uF, 100V, ±20%, X7R, 1206 (3216 mm), 0.063"T, -55º ~ +125ºC, 7" Reel/4mm pitch
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | 1206 | |
| Package Description | Chip | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Factory Lead Time | 10 Weeks | |
| Capacitance | 1 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 1.6 Mm | |
| JESD-609 Code | e3 | |
| Length | 3.2 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 20% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Tr, Embossed, 7 Inch | |
| Positive Tolerance | 20% | |
| Rated (DC) Voltage (URdc) | 100 V | |
| Reference Standard | Aec-Q200 | |
| Size Code | 1206 | |
| Surface Mount | Yes | |
| Tan Delta | 0.035 | |
| Temperature Characteristics Code | X7R | |
| Temperature Coefficient | 15% Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Width | 1.6 Mm |
Alternate Parts for HMK316B7105MLHT
This table gives cross-reference parts and alternative options found for HMK316B7105MLHT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMK316B7105MLHT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| GRJ31CR72A105ME11L | Murata Manufacturing Co Ltd | $0.2093 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | HMK316B7105MLHT vs GRJ31CR72A105ME11L |
| C1206C105M1RACTU | KEMET Corporation | $0.4932 | Capacitor, Ceramic, Chip, General Purpose, 1uF, 100V, ±20%, X7R, 1206 (3216 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked | HMK316B7105MLHT vs C1206C105M1RACTU |
| AC1206MKX7R0BB105 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | HMK316B7105MLHT vs AC1206MKX7R0BB105 |
| C1206X105M1RAC | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | HMK316B7105MLHT vs C1206X105M1RAC |
| C1206X7R105M101NPL | Eyang Technology Development Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1206, | HMK316B7105MLHT vs C1206X7R105M101NPL |
| C1206T105M1RAL | KEMET Corporation | Check for Price | Ceramic Capacitor, Ceramic, | HMK316B7105MLHT vs C1206T105M1RAL |
| HMK316B7105ML | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1206, | HMK316B7105MLHT vs HMK316B7105ML |
| MBJCH31LBB7105MTPA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 1uF, Surface Mount, 1206, CHIP | HMK316B7105MLHT vs MBJCH31LBB7105MTPA01 |
| CS1206MRX7R0BB105 | YAGEO Corporation | Check for Price | Ceramic Capacitor, Ceramic, | HMK316B7105MLHT vs CS1206MRX7R0BB105 |
| C1206X105M101BE | Holy Stone Enterprise Co Ltd | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 1uF, 1206, | HMK316B7105MLHT vs C1206X105M101BE |
HMK316B7105MLHT Frequently Asked Questions (FAQ)
-
The recommended land pattern for HMK316B7105MLHT is a rectangular pad with a size of 3.2mm x 1.6mm, with a solder mask opening of 2.8mm x 1.2mm. It's essential to follow the recommended land pattern to ensure reliable soldering and to prevent thermal stress.
-
To prevent damage, handle the HMK316B7105MLHT component by the edges, avoiding touching the electrodes or the ceramic body. Use anti-static wrist straps, mats, or packaging to prevent electrostatic discharge (ESD) damage. Also, avoid bending or flexing the component during assembly.
-
The maximum reflow temperature for HMK316B7105MLHT is 260°C, with a peak temperature not exceeding 240°C for more than 10 seconds. Exceeding this temperature can cause damage to the component or affect its reliability.
-
While HMK316B7105MLHT is designed to be robust, it's essential to evaluate its suitability for high-vibration applications. TAIYO YUDEN recommends consulting their application notes and performing thorough testing to ensure the component's reliability in such environments.
-
Store HMK316B7105MLHT components in their original packaging, away from direct sunlight, moisture, and extreme temperatures. The recommended storage conditions are -30°C to 40°C and 60% relative humidity or less. Avoid exposing the components to air for extended periods, as this can affect their reliability.