-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SILICON, C BAND, MIXER DIODE, LEADLESS, ULTRA MINIATURE, MINIPAK 1412, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HMPS-2822-TR1
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HMPS-2822-TR1
Avago Technologies
SILICON, C BAND, MIXER DIODE, LEADLESS, ULTRA MINIATURE, MINIPAK 1412, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Package Description | R-XBCC-N4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Samacsys Manufacturer | Avago Technologies | |
Configuration | SEPARATE, 2 ELEMENTS | |
Diode Capacitance-Max | 1 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Forward Voltage-Max (VF) | 0.34 V | |
Frequency Band | C BAND | |
JESD-30 Code | R-XBCC-N4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Reverse Current-Max | 0.1 µA | |
Reverse Test Voltage | 1 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 |
This table gives cross-reference parts and alternative options found for HMPS-2822-TR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMPS-2822-TR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HMPS-2822-BLK | SILICON, C BAND, MIXER DIODE, LEADLESS, ULTRA MINIATURE, MINIPAK 1412, 4 PIN | Avago Technologies | HMPS-2822-TR1 vs HMPS-2822-BLK |
HMPS-2822 | Mixer Diode, C Band, Silicon, MINIPAK-4 | Agilent Technologies Inc | HMPS-2822-TR1 vs HMPS-2822 |
HMPS-2822-TR1 | Mixer Diode, C Band, Silicon, LEADLESS, ULTRA MINIATURE, MINIPAK 1412, 4 PIN | Broadcom Limited | HMPS-2822-TR1 vs HMPS-2822-TR1 |
HMPS-2822-TR2 | SILICON, C BAND, MIXER DIODE, LEADLESS, ULTRA MINIATURE, MINIPAK 1412, 4 PIN | Avago Technologies | HMPS-2822-TR1 vs HMPS-2822-TR2 |
HMPS-2822 | Mixer Diode, C Band, Silicon, MINIPAK-4 | Broadcom Limited | HMPS-2822-TR1 vs HMPS-2822 |
HMPS-2822 | SILICON, C BAND, MIXER DIODE, MINIPAK-4 | Avago Technologies | HMPS-2822-TR1 vs HMPS-2822 |