Part Details for HMT65768BN-5:D by Atmel Corporation
Overview of HMT65768BN-5:D by Atmel Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Part Details for HMT65768BN-5:D
HMT65768BN-5:D CAD Models
HMT65768BN-5:D Part Data Attributes
|
HMT65768BN-5:D
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
HMT65768BN-5:D
Atmel Corporation
Standard SRAM, 4KX4, 55ns, CMOS, PDSO20, 0.300 INCH, SOIC-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Memory Density | 16384 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4KX4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for HMT65768BN-5:D
This table gives cross-reference parts and alternative options found for HMT65768BN-5:D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HMT65768BN-5:D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FT7C168-55SMB | Standard SRAM, 4KX4, 55ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Force Technologies Ltd | HMT65768BN-5:D vs FT7C168-55SMB |
QS8769-15V | Cache Tag SRAM, 4KX4, 15ns, CMOS, PDSO20, | Quality Semiconductor Inc | HMT65768BN-5:D vs QS8769-15V |
QS8769-35VB | Cache Tag SRAM, 4KX4, 35ns, CMOS, PDSO20, | Quality Semiconductor Inc | HMT65768BN-5:D vs QS8769-35VB |
FT7C170-20SMB | Standard SRAM, 4KX4, 20ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Force Technologies Ltd | HMT65768BN-5:D vs FT7C170-20SMB |
FT7C168-20JC | Standard SRAM, 4KX4, 20ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-20 | Force Technologies Ltd | HMT65768BN-5:D vs FT7C168-20JC |
FT7C170-20SC | Standard SRAM, 4KX4, 20ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 | Force Technologies Ltd | HMT65768BN-5:D vs FT7C170-20SC |
QS8768-20VB | Cache Tag SRAM, 4KX4, 19ns, CMOS, PDSO20, | Quality Semiconductor Inc | HMT65768BN-5:D vs QS8768-20VB |
HMU-65768BN-5:RD | Standard SRAM, 4KX4, 55ns, CMOS, PDSO20 | Matra MHS | HMT65768BN-5:D vs HMU-65768BN-5:RD |
FT7C170-70JC | Standard SRAM, 4KX4, 70ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-20 | Force Technologies Ltd | HMT65768BN-5:D vs FT7C170-70JC |
HMT-65768BN-6:R | Standard SRAM, 4KX4, 55ns, CMOS, PDSO20 | Matra MHS | HMT65768BN-5:D vs HMT-65768BN-6:R |