Part Details for HN1V01HA by Toshiba America Electronic Components
Overview of HN1V01HA by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HN1V01HA
HN1V01HA CAD Models
HN1V01HA Part Data Attributes
|
HN1V01HA
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
HN1V01HA
Toshiba America Electronic Components
DIODE 16 V, SILICON, VARIABLE CAPACITANCE DIODE, Variable Capacitance Diode
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TOSHIBA AMERICA ELECTRONIC COMPONENTS INC | |
Part Package Code | SOD | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Additional Feature | 2.5% MATCHED SETS ARE AVAILABLE | |
Breakdown Voltage-Min | 16 V | |
Configuration | 2 BANKS, COMMON CATHODE, 2 ELEMENTS | |
Diode Capacitance Ratio-Min | 16.2 | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JESD-30 Code | R-PDSO-G8 | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Elements | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Quality Factor-Min | 200 | |
Reverse Current-Max | 0.02 µA | |
Reverse Test Voltage | 16 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |