Memory
HN27512G-30
Description: 64KX8 UVPROM, 300ns, CDIP28, CERDIP-28

Overview of HN27512G-30 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

CAD Models for HN27512G-30 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HN27512G-30 by Renesas Electronics Corporation

HN27512G-30
Renesas Electronics Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
RENESAS TECHNOLOGY CORP
Part Package Code
DIP
Package Description
WDIP,
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.61
Access Time-Max
300 ns
JESD-30 Code
R-GDIP-T28
Length
36.83 mm
Memory Density
524288 bit
Memory IC Type
UVPROM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
64KX8
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
WDIP
Package Shape
RECTANGULAR
Package Style
IN-LINE, WINDOW
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
5.89 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. HN27512G-30
    Renesas Electronics Corporation
    64KX8 UVPROM, 300ns, CDIP28, CERDIP-28
    VS

Alternate Parts for HN27512G-30

This table gives cross-reference parts and alternative options found for HN27512G-30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HN27512G-30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MBM27C512-30WZ UVPROM, 64KX8, 300ns, CMOS, CDIP28, CERDIP-28 FUJITSU Semiconductor Limited HN27512G-30 vs MBM27C512-30WZ
AM27512-30DI UVPROM, 64KX8, 300ns, NMOS, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28 AMD HN27512G-30 vs AM27512-30DI
AM27C512-305DIB UVPROM, 64KX8, 300ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 AMD HN27512G-30 vs AM27C512-305DIB
MBM27C512-30WZ 64KX8 UVPROM, 300ns, CDIP28, CERDIP-28 FUJITSU Limited HN27512G-30 vs MBM27C512-30WZ
AM27C512-305DI UVPROM, 64KX8, 300ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 AMD HN27512G-30 vs AM27C512-305DI
M27512-3F1 64KX8 UVPROM, 300ns, CDIP28, WINDOWED, FRIT SEALED, CERAMIC, DIP-28 STMicroelectronics HN27512G-30 vs M27512-3F1
AM27512-3DC UVPROM, 64KX8, 300ns, NMOS, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28 AMD HN27512G-30 vs AM27512-3DC
AM27C512-300DCB UVPROM, 64KX8, 300ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 AMD HN27512G-30 vs AM27C512-300DCB
AM27512-30DCB UVPROM, 64KX8, 300ns, NMOS, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28 AMD HN27512G-30 vs AM27512-30DCB
TMS27C512-3JL4 64KX8 UVPROM, 300ns, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 Texas Instruments HN27512G-30 vs TMS27C512-3JL4
Part Number Description Manufacturer Compare
HN27C512G-20 UVPROM, 64KX8, 200ns, CMOS, CDIP28, CERAMIC, DIP-28 Hitachi Ltd HN27512G-30 vs HN27C512G-20
HN27512G-25 UVPROM, 64KX8, 250ns, CMOS, CDIP28, CERDIP-28 Hitachi Ltd HN27512G-30 vs HN27512G-25
AT27I512R-55PI OTP ROM, 64KX8, 55ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Atmel Corporation HN27512G-30 vs AT27I512R-55PI
AT27C512R-25PL OTP ROM, 64KX8, 250ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Atmel Corporation HN27512G-30 vs AT27C512R-25PL
AT27I512R-45PI OTP ROM, 64KX8, 45ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Atmel Corporation HN27512G-30 vs AT27I512R-45PI
AT27C512R-12PK OTP ROM, 64KX8, 120ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Atmel Corporation HN27512G-30 vs AT27C512R-12PK
NM27C512N150 64KX8 OTPROM, 150ns, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Texas Instruments HN27512G-30 vs NM27C512N150
SMJ27C512-15JM 64KX8 UVPROM, 150ns, CDIP28, 0.600 INCH, CERAMIC, DIP-28 Texas Instruments HN27512G-30 vs SMJ27C512-15JM
AT27I512R-90PI OTP ROM, 64KX8, 90ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Atmel Corporation HN27512G-30 vs AT27I512R-90PI
AT27I515R-15PI OTP ROM, 64KX8, 150ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 Atmel Corporation HN27512G-30 vs AT27I515R-15PI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HN27512G-30 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HN27512G-30 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of HN27512G-30 would you like to use for your alert(s)?
  • Please alert me when HN27512G-30 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HN27512G-30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HN27512G-30 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HN27512G-30 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HN27512G-30.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HN27512G-30 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: