Memory
HN27C256G-20
Description: 32KX8 UVPROM, 200ns, CDIP28, CERDIP-28

Overview of HN27C256G-20 by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage Financial Technology (Fintech) Telecommunications

CAD Models for HN27C256G-20 by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HN27C256G-20 by Renesas Electronics Corporation

HN27C256G-20
Renesas Electronics Corporation
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS TECHNOLOGY CORP
Part Package Code
DIP
Package Description
WDIP,
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.61
Access Time-Max
200 ns
JESD-30 Code
R-GDIP-T28
Length
36.83 mm
Memory Density
262144 bit
Memory IC Type
UVPROM
Memory Width
8
Number of Functions
1
Number of Terminals
28
Number of Words
32768 words
Number of Words Code
32000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
32KX8
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
WDIP
Package Shape
RECTANGULAR
Package Style
IN-LINE, WINDOW
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
5.89 mm
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
15.24 mm
Want to compare parts?
  1. HN27C256G-20
    Renesas Electronics Corporation
    32KX8 UVPROM, 200ns, CDIP28, CERDIP-28
    VS

Alternate Parts for HN27C256G-20

This table gives cross-reference parts and alternative options found for HN27C256G-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HN27C256G-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
NM27C256QE200 IC 32K X 8 UVPROM, 200 ns, CDIP28, WINDOWED, CERAMIC, DIP-28, Programmable ROM Texas Instruments HN27C256G-20 vs NM27C256QE200
TMS27C256-2JE 262 144-Bitprogrammable Read-Only Memory 28-CDIP -40 to 85 Texas Instruments HN27C256G-20 vs TMS27C256-2JE
NMC27C256QE200 32KX8 UVPROM, 200ns, CDIP28, WINDOWED, CERAMIC, DIP-28 Texas Instruments HN27C256G-20 vs NMC27C256QE200
AM27C256-205DC UVPROM, 32KX8, 200ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 AMD HN27C256G-20 vs AM27C256-205DC
M27C256B-20XF7 32KX8 UVPROM, 200ns, CDIP28, FRIT SEALED, WINDOWED, CERAMIC, DIP-28 STMicroelectronics HN27C256G-20 vs M27C256B-20XF7
AM27C256-200DEB UVPROM, 32KX8, 200ns, CMOS, CDIP28, DIP-28 Spansion HN27C256G-20 vs AM27C256-200DEB
AM27C256-200DIB UVPROM, 32KX8, 200ns, CMOS, CDIP28, DIP-28 Spansion HN27C256G-20 vs AM27C256-200DIB
TMS27C256-20JE4 32KX8 UVPROM, 200ns, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 Texas Instruments HN27C256G-20 vs TMS27C256-20JE4
TMS27C256-20JE 262 144-Bitprogrammable Read-Only Memory 28-CDIP -40 to 85 Texas Instruments HN27C256G-20 vs TMS27C256-20JE
CY27C256A-200WMB UVPROM, 32KX8, 200ns, CMOS, CDIP28, 0.600 INCH, HERMETIC SEALED, WINDOWED, CERDIP-28 Rochester Electronics LLC HN27C256G-20 vs CY27C256A-200WMB
Part Number Description Manufacturer Compare
FT27C256R-20LM UVPROM, 32KX8, 200ns, CMOS, CQCC32, CERAMIC, LCC-32 Force Technologies Ltd HN27C256G-20 vs FT27C256R-20LM
FT27C256R-20LMB UVPROM, 32KX8, 200ns, CMOS, CQCC32, WINDOWED, CERAMIC, LCC-32 Force Technologies Ltd HN27C256G-20 vs FT27C256R-20LMB
UPD27C256AD-20 UVPROM, 32KX8, 200ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, CERDIP-28 NEC Electronics Group HN27C256G-20 vs UPD27C256AD-20
QP27C256L-200/XA UVPROM, 32KX8, 200ns, CMOS, CDIP28, HERMETIC SEALED, CERAMIC, DIP-28 Teledyne e2v HN27C256G-20 vs QP27C256L-200/XA
QD27C256-200V10 UVPROM, 32KX8, 200ns, CMOS, CDIP28, WINDOWED, CERDIP-28 Intel Corporation HN27C256G-20 vs QD27C256-200V10
CY27C256A-200WI UVPROM, 32KX8, 200ns, CMOS, CDIP28, 0.600 INCH, WINDOWED, HERMETIC SEALED, CERDIP-28 Cypress Semiconductor HN27C256G-20 vs CY27C256A-200WI
NM27C256N200 OTP ROM, 32KX8, 200ns, CMOS, PDIP28, PLASTIC, DIP-28 Fairchild Semiconductor Corporation HN27C256G-20 vs NM27C256N200
WS27C256L-20DMB UVPROM, 32KX8, 200ns, CMOS, CDIP28, 0.600 INCH, CERDIP-28 Waferscale Integration Inc HN27C256G-20 vs WS27C256L-20DMB
AM27C256-205DCB UVPROM, 32KX8, 200ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 AMD HN27C256G-20 vs AM27C256-205DCB
AM27C256-200/BXA UVPROM, 32KX8, 200ns, CMOS, CDIP28, WINDOWED, CERAMIC, DIP-28 AMD HN27C256G-20 vs AM27C256-200/BXA

Related Parts for HN27C256G-20

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HN27C256G-20 by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HN27C256G-20 by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of HN27C256G-20 would you like to use for your alert(s)?
  • Please alert me when HN27C256G-20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HN27C256G-20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HN27C256G-20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HN27C256G-20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HN27C256G-20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HN27C256G-20 by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: