Part Details for HN58C256AFP-85 by Renesas Electronics Corporation
Overview of HN58C256AFP-85 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HN58C256AFP-85
HN58C256AFP-85 CAD Models
HN58C256AFP-85 Part Data Attributes
|
HN58C256AFP-85
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HN58C256AFP-85
Renesas Electronics Corporation
32KX8 EEPROM 5V, 85ns, PDSO28, 0.400 INCH, PLASTIC, SOP-28
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP28,.45 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 85 ns | |
Additional Feature | 100K ERASE/WRITE CYCLES; DATA RETENTION 10 YEARS; SOFTWARE DATA PROTECTION | |
Command User Interface | NO | |
Data Polling | YES | |
Data Retention Time-Min | 10 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 18.3 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.45 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Page Size | 64 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.5 mm | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Toggle Bit | YES | |
Width | 8.4 mm | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for HN58C256AFP-85
This table gives cross-reference parts and alternative options found for HN58C256AFP-85. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HN58C256AFP-85, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X28C256SI-25 | EEPROM, 32KX8, 250ns, Parallel, CMOS, PDSO28, PLASTIC, SOIC-28 | Xicor Inc | HN58C256AFP-85 vs X28C256SI-25 |
X28C256SMB-35 | EEPROM, 32KX8, 350ns, Parallel, CMOS, PDSO28, PLASTIC, SOIC-28 | Xicor Inc | HN58C256AFP-85 vs X28C256SMB-35 |
X28C256SM-25T1 | EEPROM, 32KX8, 250ns, Parallel, CMOS, PDSO28, PLASTIC, SOIC-28 | Xicor Inc | HN58C256AFP-85 vs X28C256SM-25T1 |
HN58C256AFP-10E | 32KX8 EEPROM 5V, 100ns, PDSO28, 0.400 INCH, LEAD FREE, PLASTIC, SOP-28 | Renesas Electronics Corporation | HN58C256AFP-85 vs HN58C256AFP-10E |
M28256-20MS3 | 32KX8 EEPROM 5V, 200ns, PDSO28, 0.300 INCH, PLASTIC, SO-28 | STMicroelectronics | HN58C256AFP-85 vs M28256-20MS3 |
M28256-15MS6 | 32KX8 EEPROM 5V, 150ns, PDSO28, 0.300 INCH, PLASTIC, SO-28 | STMicroelectronics | HN58C256AFP-85 vs M28256-15MS6 |
HN58C256FP-20 | 32KX8 EEPROM 5V, 200ns, PDSO28, PLASTIC, SOP-28 | Renesas Electronics Corporation | HN58C256AFP-85 vs HN58C256FP-20 |
X28VC256SI-55 | EEPROM, 32KX8, 55ns, Parallel, CMOS, PDSO28, | Xicor Inc | HN58C256AFP-85 vs X28VC256SI-55 |
X28VC256S-45T1 | EEPROM, 32KX8, 45ns, Parallel, CMOS, PDSO28, PLASTIC, SOIC-28 | Xicor Inc | HN58C256AFP-85 vs X28VC256S-45T1 |
X28C256S-25T1 | EEPROM, 32KX8, 250ns, Parallel, CMOS, PDSO28, PLASTIC, SOIC-28 | Xicor Inc | HN58C256AFP-85 vs X28C256S-25T1 |