Part Details for HN58C257T-20 by Renesas Electronics Corporation
Overview of HN58C257T-20 by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for HN58C257T-20
HN58C257T-20 CAD Models
HN58C257T-20 Part Data Attributes:
|
HN58C257T-20
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HN58C257T-20
Renesas Electronics Corporation
32KX8 EEPROM 5V, 200ns, PDSO32, PLASTIC, TSOP-32
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSOP | |
Package Description | PLASTIC, TSOP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 200 ns | |
Additional Feature | 100K ERASE/WRITE CYCLES; DATA RETENTION 10 YEARS | |
Data Retention Time-Min | 10 | |
JESD-30 Code | R-PDSO-G32 | |
JESD-609 Code | e0 | |
Length | 12.4 mm | |
Memory Density | 262144 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 32768 words | |
Number of Words Code | 32000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 32KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP1 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Width | 8 mm |
Alternate Parts for HN58C257T-20
This table gives cross-reference parts and alternative options found for HN58C257T-20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HN58C257T-20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAT28C256HT14-20TE7 | EEPROM, 32KX8, 200ns, Parallel, CMOS, PDSO32, 8 X 14 MM, TSOP-32 | Catalyst Semiconductor | HN58C257T-20 vs CAT28C256HT14-20TE7 |
CAT28C256HFT14I-20TE7 | EEPROM, 32KX8, 200ns, Parallel, CMOS, PDSO32, 8 X 14 MM, TSOP-32 | Catalyst Semiconductor | HN58C257T-20 vs CAT28C256HFT14I-20TE7 |
CAT28C256HT14-20TE7 | 32KX8 EEPROM 5V, 200ns, PDSO32, 8 X 14 MM, TSOP-32 | onsemi | HN58C257T-20 vs CAT28C256HT14-20TE7 |
CAT28C256HT14I-20TE7 | EEPROM, 32KX8, 200ns, Parallel, CMOS, PDSO32, 8 X 14 MM, TSOP-32 | Catalyst Semiconductor | HN58C257T-20 vs CAT28C256HT14I-20TE7 |
CAT28C256FT14I-20TE7 | 32KX8 EEPROM 5V, 200ns, PDSO32, 8 X 14 MM, TSOP-32 | onsemi | HN58C257T-20 vs CAT28C256FT14I-20TE7 |
CAT28C256FT14I-20TE13 | EEPROM, 32KX8, 200ns, Parallel, CMOS, PDSO32, 8 X 14 MM, TSOP-32 | Catalyst Semiconductor | HN58C257T-20 vs CAT28C256FT14I-20TE13 |
CAT28C256HT14I-20TE7 | 32KX8 EEPROM 5V, 200ns, PDSO32, 8 X 14 MM, TSOP-32 | onsemi | HN58C257T-20 vs CAT28C256HT14I-20TE7 |
CAT28C256HT14-20TE13 | EEPROM, 32KX8, 200ns, Parallel, CMOS, PDSO32, 8 X 14 MM, TSOP-32 | Catalyst Semiconductor | HN58C257T-20 vs CAT28C256HT14-20TE13 |
X28C256TMB-20 | EEPROM, 32KX8, 200ns, Parallel, CMOS, PDSO32, TSOP-32 | Xicor Inc | HN58C257T-20 vs X28C256TMB-20 |
X28C256TM-20 | EEPROM, 32KX8, 200ns, Parallel, CMOS, PDSO32, TSOP-32 | Xicor Inc | HN58C257T-20 vs X28C256TM-20 |