Part Details for HN58C66FP-25 by Hitachi Ltd
Overview of HN58C66FP-25 by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Part Details for HN58C66FP-25
HN58C66FP-25 CAD Models
HN58C66FP-25 Part Data Attributes
|
HN58C66FP-25
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HN58C66FP-25
Hitachi Ltd
EEPROM, 8KX8, 250ns, Parallel, CMOS, PDSO28, PLASTIC, SOP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | SOIC | |
Package Description | SOP, SOP28,.5 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 250 ns | |
Additional Feature | 100000 ERASE/WRITE CYCLES; 10 YEARS DATA RETENTION; 32 BYTE PAGE WRITE; AUTOMATIC WRITE | |
Command User Interface | NO | |
Data Polling | YES | |
Data Retention Time-Min | 10 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 18.3 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.5 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Page Size | 32 words | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 2.5 mm | |
Standby Current-Max | 0.001 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO | |
Width | 8.4 mm |
Alternate Parts for HN58C66FP-25
This table gives cross-reference parts and alternative options found for HN58C66FP-25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HN58C66FP-25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT28C64-25SL | EEPROM, 8KX8, 250ns, Parallel, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | Atmel Corporation | HN58C66FP-25 vs AT28C64-25SL |
HN58C66FP-25T | 8KX8 EEPROM 5V, 250ns, PDSO28, PLASTIC, MO-059AD, SOP-28 | Renesas Electronics Corporation | HN58C66FP-25 vs HN58C66FP-25T |
X28C64S-25T1 | EEPROM, 8KX8, 250ns, Parallel, CMOS, PDSO28, PLASTIC, SOIC-28 | Xicor Inc | HN58C66FP-25 vs X28C64S-25T1 |
AT28C64B-25SC | EEPROM, 8KX8, 250ns, Parallel, CMOS, PDSO28, 0.300 INCH, PLASTIC, MS-013, SOIC-28 | Atmel Corporation | HN58C66FP-25 vs AT28C64B-25SC |
HN58C66FPT-25 | EEPROM, 8KX8, 250ns, Parallel, CMOS, PDSO28, PLASTIC, SOP-28 | Hitachi Ltd | HN58C66FP-25 vs HN58C66FPT-25 |
X28C64SI-25T1 | EEPROM, 8KX8, 250ns, Parallel, CMOS, PDSO28, PLASTIC, SOIC-28 | Xicor Inc | HN58C66FP-25 vs X28C64SI-25T1 |
XLE28C64J-250 | EEPROM, 8KX8, 250ns, Parallel, CMOS, PDSO28, | Exel Microelectronics Inc | HN58C66FP-25 vs XLE28C64J-250 |
CAT28C65AJ-25 | EEPROM, 8KX8, 250ns, Parallel, CMOS, PDSO28, 0.300 INCH, SOIC-28 | Catalyst Semiconductor | HN58C66FP-25 vs CAT28C65AJ-25 |
AT28C64F-25SCT/R | EEPROM, 8KX8, 250ns, Parallel, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | Atmel Corporation | HN58C66FP-25 vs AT28C64F-25SCT/R |
AT28C64X-25SCT/R | EEPROM, 8KX8, 250ns, Parallel, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | Atmel Corporation | HN58C66FP-25 vs AT28C64X-25SCT/R |