Part Details for HN58C66FP-25T by Hitachi Ltd
Overview of HN58C66FP-25T by Hitachi Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Part Details for HN58C66FP-25T
HN58C66FP-25T CAD Models
HN58C66FP-25T Part Data Attributes
|
HN58C66FP-25T
Hitachi Ltd
Buy Now
Datasheet
|
Compare Parts:
HN58C66FP-25T
Hitachi Ltd
EEPROM, 8KX8, 250ns, Parallel, CMOS, PDSO28, PLASTIC, MO-059AD, SOP-28
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HITACHI LTD | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 250 ns | |
Additional Feature | 10 YEARS DATA RETENTION | |
Data Retention Time-Min | 10 | |
JESD-30 Code | R-PDSO-G28 | |
Length | 18 mm | |
Memory Density | 65536 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 8192 words | |
Number of Words Code | 8000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 5 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 8.4 mm |
Alternate Parts for HN58C66FP-25T
This table gives cross-reference parts and alternative options found for HN58C66FP-25T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HN58C66FP-25T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT28C64-25SL | EEPROM, 8KX8, 250ns, Parallel, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | Atmel Corporation | HN58C66FP-25T vs AT28C64-25SL |
HN58C66FP-25T | 8KX8 EEPROM 5V, 250ns, PDSO28, PLASTIC, MO-059AD, SOP-28 | Renesas Electronics Corporation | HN58C66FP-25T vs HN58C66FP-25T |
X28C64S-25T1 | EEPROM, 8KX8, 250ns, Parallel, CMOS, PDSO28, PLASTIC, SOIC-28 | Xicor Inc | HN58C66FP-25T vs X28C64S-25T1 |
AT28C64B-25SC | EEPROM, 8KX8, 250ns, Parallel, CMOS, PDSO28, 0.300 INCH, PLASTIC, MS-013, SOIC-28 | Atmel Corporation | HN58C66FP-25T vs AT28C64B-25SC |
HN58C66FPT-25 | EEPROM, 8KX8, 250ns, Parallel, CMOS, PDSO28, PLASTIC, SOP-28 | Hitachi Ltd | HN58C66FP-25T vs HN58C66FPT-25 |
X28C64SI-25T1 | EEPROM, 8KX8, 250ns, Parallel, CMOS, PDSO28, PLASTIC, SOIC-28 | Xicor Inc | HN58C66FP-25T vs X28C64SI-25T1 |
XLE28C64J-250 | EEPROM, 8KX8, 250ns, Parallel, CMOS, PDSO28, | Exel Microelectronics Inc | HN58C66FP-25T vs XLE28C64J-250 |
CAT28C65AJ-25 | EEPROM, 8KX8, 250ns, Parallel, CMOS, PDSO28, 0.300 INCH, SOIC-28 | Catalyst Semiconductor | HN58C66FP-25T vs CAT28C65AJ-25 |
AT28C64F-25SCT/R | EEPROM, 8KX8, 250ns, Parallel, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | Atmel Corporation | HN58C66FP-25T vs AT28C64F-25SCT/R |
AT28C64X-25SCT/R | EEPROM, 8KX8, 250ns, Parallel, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOIC-28 | Atmel Corporation | HN58C66FP-25T vs AT28C64X-25SCT/R |