Part Details for HOA0971-N51 by Honeywell Sensing and Control
Overview of HOA0971-N51 by Honeywell Sensing and Control
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for HOA0971-N51
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F7101
|
Newark | Transmissive Sensor, Diode, Sensor Output:Phototransistor, Sensor Mounting:Through Hole, Gap Width:3.18Mm, Aperture Width:0.25Mm, Forward Current If:50Ma, Reverse Voltage Vr:3V, Forward Voltage:1.6V, Product Range:-, No. Of Pins:4 Rohs Compliant: Yes |Honeywell HOA0971-N51 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Photointerrupter Transmissive 3.18mm Photologic, Pull up, Buffer 4-Pin RoHS: Compliant |
2 In Stock |
|
$17.8000 / $19.0100 | Buy Now |
|
Master Electronics | Photointerrupter Transmissive 3.18mm Photologic, Pull up, Buffer 4-Pin RoHS: Compliant |
2 In Stock |
|
$17.8000 / $19.0100 | Buy Now |
Part Details for HOA0971-N51
HOA0971-N51 CAD Models
HOA0971-N51 Part Data Attributes
|
HOA0971-N51
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
HOA0971-N51
Honeywell Sensing and Control
Logic Output Slotted Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Configuration | COMPLEX | |
Gap Size | 3.19 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
On-State Current-Max | 0.018 A | |
On-State Voltage-Max | 16 V | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC OUTPUT SLOTTED SWITCH | |
Output Circuit Type | Schmitt Trigger | |
Response Time-Max | 6e-8 s | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO |