Part Details for HOA2001-001 by Honeywell Sensing and Control
Overview of HOA2001-001 by Honeywell Sensing and Control
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for HOA2001-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1201179
|
Farnell | OPTO SWITCH, SLOTTED RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 0 |
|
$4.1313 / $4.7803 | Buy Now |
Part Details for HOA2001-001
HOA2001-001 CAD Models
HOA2001-001 Part Data Attributes
|
HOA2001-001
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
HOA2001-001
Honeywell Sensing and Control
Logic Output Slotted Switch,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Gap Size | 3.05 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC OUTPUT SLOTTED SWITCH | |
Output Circuit Type | Schmitt Trigger | |
Response Time-Max | 6e-8 s | |
Surface Mount | NO |